Filter Your Search
1 - 10 of 253 results
|
TMS320C6204GHKA200
Texas Instruments
|
$18.0078 | No | Obsolete | 32 | 65536 | 32 | 22 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA288,19X19,32 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | ||||
|
TMS320C6202BZNZ300
Texas Instruments
|
$96.6822 | No | Obsolete | 32 | 131072 | 32 | 22 | 300 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 1.57 V | 1.43 V | OTHER | S-PBGA-B352 | Not Qualified | e1 | 4 | 90 °C | 260 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA-352 | 352 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | ||||||
|
TMS320C6203BGNZ300
Texas Instruments
|
$102.7113 | No | Obsolete | 32 | 524288 | 32 | 22 | 300 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 1.57 V | 1.43 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | 27 X 27 MM, PLASTIC, BGA-352 | 352 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
TMS320C6205GHK200
Texas Instruments
|
$14.8880 | No | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | Not Qualified | e0 | 3 | 90 °C | 220 | 20 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA288,19X19,32 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||
|
TMS320C6202GLS250
Texas Instruments
|
$155.0557 | Yes | No | Obsolete | 32 | 32768 | 32 | 22 | 250 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 1.89 V | 1.71 V | OTHER | S-PBGA-B384 | Not Qualified | e0 | 4 | 90 °C | 220 | 20 | 384 | PLASTIC/EPOXY | HFBGA | BGA384,22X22,32 | SQUARE | GRID ARRAY, HEAT SINK/SLUG, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 2.8 mm | 18 mm | 18 mm | TEXAS INSTRUMENTS INC | BGA | BGA-384 | 384 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | Texas Instruments | ||||
|
TMS320C6203BGNY300
Texas Instruments
|
$84.1467 | No | Active | 32 | 524288 | 32 | 22 | 300 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 1.57 V | 1.43 V | OTHER | S-PBGA-B384 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 384 | PLASTIC/EPOXY | FBGA | BGA384,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 2.35 mm | 18 mm | 18 mm | TEXAS INSTRUMENTS INC | BGA | 18 X 18 MM, PLASTIC, BGA-384 | 384 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||
|
TMS320C6205DZHK200
Texas Instruments
|
$14.4274 | Yes | Yes | Obsolete | 32 | 16384 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | 1.57 V | 1.43 V | OTHER | S-PBGA-B288 | Not Qualified | e1 | 3 | 90 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | MICRO BGA-288 | 288 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||
|
TMS32C6205DZWTA200
Texas Instruments
|
$14.5035 | Yes | Yes | Obsolete | 32 | 65536 | 32 | 32 | 200 MHz | 2 | YES | 1.5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 290 mA | 1.57 V | 1.43 V | INDUSTRIAL | S-PBGA-B288 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 288 | PLASTIC/EPOXY | LFBGA | BGA288,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA288,19X19,32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-05-22 | Texas Instruments | |||||
|
TMS320C6211BZFN167
Texas Instruments
|
$33.2517 | No | Active | 32 | 4096 | 32 | 22 | 167 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 16 | 4 | 1.89 V | 1.71 V | OTHER | S-PBGA-B256 | Not Qualified | e1 | 4 | 90 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 2.32 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA, BGA256,20X20,50 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 | |||||||||
|
TMS320C6202GJL200
Texas Instruments
|
Check for Price | No | Obsolete | 32 | 32768 | 32 | 22 | 200 MHz | 2 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 8 | 8 | MROM | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 4 | 90 °C | 220 | 20 | 352 | PLASTIC/EPOXY | HBGA | BGA352,26X26,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | TIN LEAD | BALL | 1 mm | BOTTOM | 3.8 mm | 27 mm | 27 mm | TEXAS INSTRUMENTS INC | BGA | BGA-352 | 352 | not_compliant | 3A991.A.2 | 8542.31.00.01 | 1998-08-01 |