Filter Your Search
71 - 80 of 13,191 results
|
DSPIC33CK128MC102-E/2N
Microchip Technology Inc
|
$2.4350 | Active | 16 | 16384 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 8 | FLASH | 38 mA | 3.6 V | 3 V | S-PQCC-N28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
DSPIC33CK32MP202-I/SS
Microchip Technology Inc
|
$2.4585 | Yes | Active | 16 | 8192 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | FLASH | 35 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | SSOP, SSOP28,.3 | ||||||||
|
TMS320C5532AZAY10
Texas Instruments
|
$2.4609 | Yes | Yes | Active | 16 | 32768 | 12 MHz | 4 | YES | 1.3 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | IT ALSO OPERATES AT 1.05 V AT 50 MHZ | NO | YES | FIXED POINT | NO | MULTIPLE | YES | 16 | 2 | 16 | 8 | MROM | 1.43 V | 1.24 V | COMMERCIAL | S-PBGA-B144 | e1 | 3 | 70 °C | -10 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | LFBGA, BGA144,14X14,32 | 2020-05-23 | |||||
|
DSPIC33CK32MP103-I/M5
Microchip Technology Inc
|
$2.4613 | Active | 16 | 8000 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 8 | 8 | FLASH | 300 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N36 | 85 °C | -40 °C | TS 16949 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | UQFN-36 | ||||||||||||
|
DSPIC33CK128MC105-I/M7
Microchip Technology Inc
|
$2.4700 | Active | 16 | 16384 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 8 | FLASH | 33 mA | 3.6 V | 3 V | S-PQCC-N48 | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||
|
DSPIC33CK128MC105T-I/M7
Microchip Technology Inc
|
$2.4800 | Active | 16 | 16384 | 64 MHz | 1 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 8 | FLASH | 33 mA | 3.6 V | 3 V | S-PQCC-N48 | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
DSPIC33EP32GP503-E/M5
Microchip Technology Inc
|
$2.4840 | Active | 16 | 4096 | 60 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 3.6 V | 3 V | AUTOMOTIVE | S-XQCC-N36 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | QCCN | LCC36,.2SQ,16 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | UQFN-36 | ||||||||
|
DSPIC33EP32MC503-E/M5
Microchip Technology Inc
|
$2.4840 | Active | 16 | 4096 | 60 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 3.6 V | 3 V | AUTOMOTIVE | S-XQCC-N36 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | QCCN | LCC36,.2SQ,16 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | UQFN-36 | ||||||||
|
DSPIC33CK32MP102-E/M6
Microchip Technology Inc
|
$2.4973 | Active | 16 | 8192 | 64 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 8 | 8 | FLASH | 300 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | UQFN-28 | |||||||||||||
|
DSPIC33CK32MP102-E/2N
Microchip Technology Inc
|
$2.5002 | Active | 16 | 8192 | 64 MHz | 4 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 35 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | UQFN-28 |