Filter Your Search
41 - 50 of 10,636 results
|
MA7190LCC
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 10 | 10 | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 140 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MARCONI CIRCUIT TECHNOLOGY INC | QCCN, LCC68,.95SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
LF2301GM66
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 15.18 MHz | 12 | NO | 5 V | DSP PERIPHERAL, VIDEO IMAGING | CMOS | NO | NO | 75 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.4196 mm | 29.464 mm | 29.464 mm | LOGIC DEVICES INC | PGA, PGA68,11X11 | unknown | 3A001.A.2.C | 8542.39.00.01 | PGA | 68 | |||||
|
SN74LS261N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
ADSP-1010ATE/+
Analog Devices Inc
|
Check for Price | No | Obsolete | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 100 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.62 mm | 24.195 mm | 24.195 mm | ANALOG DEVICES INC | LCC-68 | unknown | 3A001.A.2.C | 8542.39.00.01 | LCC | 68 | ||||||||
|
IDT7320L15J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 66.67 MHz | 16 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 1 | 70 °C | 225 | 20 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 19.1262 mm | 19.1262 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLASTIC, LCC-52 | not_compliant | 3A991.A.2 | 8542.39.00.01 | LCC | 52 | ||||||
|
5962-8971101LX
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 7 | 25 MHz | 7 | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | NO | NO | 55 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | LOGIC DEVICES INC | DIP, DIP24,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | |||||||||
|
AM29510DC
AMD
|
Check for Price | No | Obsolete | 16 | 35 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | BIPOLAR | NO | NO | 900 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 81.28 mm | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 8542.39.00.01 | DIP | 64 | ||||||||||
|
L10C11HME30
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | SELECTABLE DELAY LENGTH FROM 3 TO 18 STAGES; ICC SPECIFIED @ 5MHZ | NO | NO | 15 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T24 | Not Qualified | 3 | 125 °C | -55 °C | 225 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 15.24 mm | 30.48 mm | LOGIC DEVICES INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||||||
|
PDSP16116BOAC
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | 10 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 16 X 16 BIT DATA INPUTS | NO | NO | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P144 | Not Qualified | 85 °C | -40 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
STEL1180/CM
Intel Corporation
|
Check for Price | Active | 8 | 80 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | NO | 5.25 V | 4.75 V | S-PQCC-J68 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 5.08 mm | 24.2316 mm | 24.2316 mm | INTEL CORP | PLASTIC, LCC-68 | compliant | 3A991.A.2 | 8542.39.00.01 |