Filter Your Search
41 - 50 of 10,636 results
|
LX128C-32FN208C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | YES | 1.8 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 1.95 V | 1.65 V | S-PBGA-B208 | Not Qualified | e1 | 3 | 90 °C | 250 | 40 | 208 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.1 mm | 17 mm | 17 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-208 | 208 | not_compliant | 3A991.A.2 | 8542.39.00.01 | ||||||||||
|
QS29FCT521CTL
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUTS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
LMU217FMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 40 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQFP-G64 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 64 | CERAMIC, METAL-SEALED COFIRED | QFP | QFL64,.9SQ | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 2.286 mm | 22.86 mm | 22.86 mm | LOGIC DEVICES INC | QFP | QFP, QFL64,.9SQ | 64 | unknown | 3A991.A.2 | 8542.39.00.01 | ||||
|
TMC208KB5C
TRW Inc
|
Check for Price | No | Transferred | NO | DSP PERIPHERAL, MULTIPLIER | CMOS | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
AM29528DC
AMD
|
Check for Price | No | Obsolete | 11 | 8 | NO | 5 V | DSP PERIPHERAL, COORDINATE TRANSFORM PROCESSOR | BIPOLAR | NO | NO | 185 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 32.0675 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
L64245FB-30
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | LSI CORP | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
L64017DMC
LSI Corporation
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | MILITARY | R-CDIP-T64 | e0 | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LSI CORP | DIP, DIP64,.9 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||
|
MA7190ALE
Marconi Circuit Technology Inc
|
Check for Price | No | Obsolete | 10 | 10 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 140 mA | OTHER | S-CPGA-P68 | Not Qualified | e0 | 85 °C | -25 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MARCONI CIRCUIT TECHNOLOGY INC | PGA, PGA68,10X10 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MAX459C/D
Maxim Integrated Products
|
Check for Price | No | Obsolete | 8 | 4 | YES | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | NO | NO | COMMERCIAL | X-XUUC-N44 | Not Qualified | e0 | 70 °C | 44 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | MAXIM INTEGRATED PRODUCTS INC | DIE, | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
IDT7210L55PQF
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16 | 35 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | YES | 139.1 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-F64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.286 mm | 22.86 mm | 22.86 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFF, | 64 | unknown | 8542.39.00.01 |