Filter Your Search
41 - 50 of 10,843 results
|
AD9953YSVZ
Analog Devices Inc
|
$31.4401 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | QFP-48 | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
DF1704EG4
Texas Instruments
|
$33.3115 | Yes | Obsolete | 24.576 MHz | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 30 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP28,.3 | 28 | compliant | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||
|
ADSP-21569KBCZ10
Analog Devices Inc
|
$34.0477 | No | Yes | Active | 32 | 163840 | 16 | 16 | 10 | YES | 1 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | YES | FLOATING POINT | YES | MULTIPLE | YES | 32 | FLASH | 1.05 V | 950 mV | OTHER | S-PBGA-B400 | 3 | 110 °C | 260 | 30 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.38 mm | 17 mm | 17 mm | ANALOG DEVICES INC | CSBGA-400 | 400 | BC-400-3 | compliant | 5A992.C | 8542.31.00.01 | Analog Devices | |||||||||||
|
AD9952YSVZ
Analog Devices Inc
|
$35.4115 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | NO | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | TQFP-48 | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
AD9954YSVZ
Analog Devices Inc
|
$35.4220 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
AD9951YSVZ
Analog Devices Inc
|
$37.1218 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | TQFP-48 | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
AD9952YSVZ-REEL7
Analog Devices Inc
|
$38.4307 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | NO | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | TQFP-48 | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
AD9830ASTZ
Analog Devices Inc
|
$39.6606 | No | Yes | Active | 16 | 50 MHz | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | TQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||||
|
AD9954YSVZ-REEL7
Analog Devices Inc
|
$42.7520 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
5962-9220504MLA
Texas Instruments
|
$48.5574 | Yes | No | Active | 8 | 12.5 MHz | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |