Filter Your Search
31 - 40 of 10,636 results
|
AD9959BCPZ-REEL7
Analog Devices Inc
|
$68.9010 | No | Yes | Active | 32 | 500 MHz | 10 | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 56 | CP-56-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD9959BCPZ
Analog Devices Inc
|
$81.5876 | No | Yes | Active | 32 | 500 MHz | 10 | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ANALOG DEVICES INC | QFN | 56 | CP-56-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD9858BSVZ
Analog Devices Inc
|
$128.9119 | No | Yes | Active | 8 | 2 GHz | YES | 3.3 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 3.465 V | 3.135 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ANALOG DEVICES INC | QFP | 100 | SV-100-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ROHS COMPLIANT, PLASTIC, MS-026AED-HD, TQFP-100 | |||||||
|
IDT29FCT520BSO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | NO | NO | 21.8 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F24 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 24 | CERAMIC, GLASS-SEALED | DFP | SOP24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | 24 | not_compliant | 8542.39.00.01 | DFP, SOP24,.4 | ||||||||||
|
MAQ7010NS0
Marconi Electronic Devices Inc
|
Check for Price | Obsolete | 16 | 18.18 MHz | 16 | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | DIE OR CHIP | MARCONI ELECTRONIC DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | , DIE OR CHIP | ||||||||||||||||||||||||||||
|
AM29C325-1GCB
AMD
|
Check for Price | No | Obsolete | 32 | 9.17 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P145 | Not Qualified | e0 | 70 °C | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 39.624 mm | 39.624 mm | ADVANCED MICRO DEVICES INC | PGA | 145 | unknown | 8542.39.00.01 | PGA, PGA145,15X15 | ||||||||||||
|
P29PCT818LMB
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | PERFORMANCE SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.39.00.01 | QCCN, LCC28,.45SQ | ||||||||||||||||
|
LMA2009KME95
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 10.52 MHz | 27 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | 2 X 12 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | YES | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | MIL-STD-883 Class B (Modified) | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 24.1935 mm | 24.1935 mm | LOGIC DEVICES INC | LCC | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | QCCN, LCC68,.95SQ | ||||||
|
AM29521/DMC
AMD
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP, DIP24,.3 | ||||||||||||||||
|
TDC1009J-M
TRW Inc
|
Check for Price | No | Obsolete | 12 | 7.4 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | BIPOLAR | NO | NO | MILITARY | R-XDIP-T64 | Not Qualified | e0 | 125 °C | -55 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP, DIP64,.9 |