Parametric results for: LMU217 under DSP Peripherals

Filter Your Search

21 - 30 of 10,636 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ADSP-21569KBCZ10
Analog Devices Inc
$28.5802 No Yes Active 32 163840 16 16 500 MHz 10 YES 1 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FLOATING POINT YES MULTIPLE YES 32 FLASH 1.05 V 950 mV OTHER S-PBGA-B400 3 110 °C 260 30 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.38 mm 17 mm 17 mm ANALOG DEVICES INC CSBGA-400 400 BC-400-3 compliant 5A992.C 8542.31.00.01 Analog Devices
ISL5314INZ
Renesas Electronics Corporation
$29.3747 Yes Yes Obsolete 8 YES 3.3 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS CAN ALSO OPERATE AT 5V NOMINAL SUPPLY NO NO 100 mA 5.5 V 3 V S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP-48 48 Q48.7X7A compliant 8542.39.00.01 Renesas Electronics LQFP
AD9951YSVZ
Analog Devices Inc
$29.9191 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices QFP
AD9850BRSZ-REEL
Analog Devices Inc
$31.5861 No Yes Active 8 125 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 NOT SPECIFIED 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm ANALOG DEVICES INC LEAD FREE, MO-150AH, SSOP-28 28 RS-28 compliant EAR99 8542.39.00.01 Analog Devices SSOP
AD9954YSVZ-REEL7
Analog Devices Inc
$34.4691 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices QFP
AD9830ASTZ
Analog Devices Inc
$35.2617 No Yes Active 16 50 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.75 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm ANALOG DEVICES INC TQFP-48 48 ST-48 compliant EAR99 8542.39.00.01 Analog Devices QFP
AD9952YSVZ
Analog Devices Inc
$35.2665 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices QFP
AD9954YSVZ
Analog Devices Inc
$35.3552 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC ROHS COMPLIANT, EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices QFP
AD9952YSVZ-REEL7
Analog Devices Inc
$36.1596 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices QFP
AD9953YSVZ
Analog Devices Inc
$40.2969 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices QFP