Parametric results for: ADSP-1010 under DSP Peripherals

Filter Your Search

41 - 50 of 10,843 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD9953YSVZ
Analog Devices Inc
$31.4401 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP QFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
DF1704EG4
Texas Instruments
$33.3115 Yes Obsolete 24.576 MHz YES 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS NO NO 30 mA 5.5 V 4.5 V OTHER R-PDSO-G28 Not Qualified e4 1 85 °C -25 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP28,.3 28 compliant 8542.39.00.01 Texas Instruments
ADSP-21569KBCZ10
Analog Devices Inc
$34.0477 No Yes Active 32 163840 16 16 10 YES 1 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS YES YES FLOATING POINT YES MULTIPLE YES 32 FLASH 1.05 V 950 mV OTHER S-PBGA-B400 3 110 °C 260 30 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.38 mm 17 mm 17 mm ANALOG DEVICES INC CSBGA-400 400 BC-400-3 compliant 5A992.C 8542.31.00.01 Analog Devices
AD9954YSVZ
Analog Devices Inc
$35.4220 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP ROHS COMPLIANT, EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9952YSVZ
Analog Devices Inc
$36.1008 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO NO 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9951YSVZ
Analog Devices Inc
$37.1218 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9952YSVZ-REEL7
Analog Devices Inc
$38.4307 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO NO 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9830ASTZ
Analog Devices Inc
$39.6606 No Yes Active 16 50 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.75 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm ANALOG DEVICES INC QFP TQFP-48 48 ST-48 compliant EAR99 8542.39.00.01 Analog Devices
AD9954YSVZ-REEL7
Analog Devices Inc
$42.7520 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 30 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP EXPOSED PAD, PLASTIC, MS-026-ABC, TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
5962-9220504MLA
Texas Instruments
$48.5574 Yes No Active 8 12.5 MHz 8 NO 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS NO YES 5.5 V 4.5 V MILITARY R-GDIP-T24 Qualified e0 125 °C -55 °C MIL-PRF-38535 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 32.005 mm TEXAS INSTRUMENTS INC DIP DIP-24 24 not_compliant EAR99 8542.39.00.01