Filter Your Search
31 - 40 of 10,843 results
|
AD9850BRS-REEL
Analog Devices Inc
|
$21.3374 | No | No | Obsolete | 8 | 125 MHz | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 96 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ANALOG DEVICES INC | SSOP | SSOP, | 28 | RS-28 | not_compliant | 3A991.A.2 | 8542.39.00.01 | Analog Devices | |||||||
|
AD9833SRMZ-EP-RL7
Analog Devices Inc
|
$21.8938 | No | Yes | Active | 25 MHz | YES | 2.5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.5 V | 2.3 V | MILITARY | S-PDSO-G10 | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187BA, MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
|
AD9850BRS
Analog Devices Inc
|
$22.3028 | No | No | Active | 8 | 125 MHz | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 96 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ANALOG DEVICES INC | SSOP | MO-150AH, SSOP-28 | 28 | RS-28 | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD9953YSVZ-REEL7
Analog Devices Inc
|
$23.8878 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | QFP-48 | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD9859YSVZ
Analog Devices Inc
|
$23.9168 | No | Yes | Active | 400 MHz | YES | 1.8 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 1.89 V | 1.71 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | QFP-48 | 48 | SV-48-4 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
AD9850BRSZ-REEL
Analog Devices Inc
|
$25.0515 | No | Yes | Active | 8 | 125 MHz | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ANALOG DEVICES INC | SSOP | LEAD FREE, MO-150AH, SSOP-28 | 28 | RS-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD9850BRSZ
Analog Devices Inc
|
$27.6408 | No | Yes | Active | 8 | 125 MHz | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | NO | YES | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | ANALOG DEVICES INC | SSOP | LEAD FREE, MO-150AH, SSOP-28 | 28 | RS-28 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
DF1704E
Texas Instruments
|
$28.9510 | Yes | Yes | Not Recommended | 24.576 MHz | YES | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | NO | NO | 30 mA | 5.5 V | 4.5 V | OTHER | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -25 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, SSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 1998-11-01 | ||||||
|
HSP45102SC-40Z
Renesas Electronics Corporation
|
$29.4576 | Yes | Obsolete | 40 MHz | 12 | YES | 5 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | OFFSET BINARY OUTPUT | NO | YES | 99 mA | 5.25 V | 4.75 V | R-PDSO-G28 | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | RENESAS ELECTRONICS CORP | SOICW | , | 28 | M28.3 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||
|
ISL5314INZ
Renesas Electronics Corporation
|
$30.0549 | Yes | Yes | Obsolete | 8 | YES | 3.3 V | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR | CMOS | CAN ALSO OPERATE AT 5V NOMINAL SUPPLY | NO | NO | 100 mA | 5.5 V | 3 V | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-48 | 48 | Q48.7X7A | compliant | 8542.39.00.01 | Renesas Electronics |