Filter Your Search
41 - 50 of 10,636 results
|
TMC2246AH6C2
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 10 | 60 MHz | 16 | NO | 5 V | DSP PERIPHERAL, DIGITAL FILTER | CMOS | 11 BIT COEFFICIENT INPUT BUS | NO | YES | 170 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P120 | Not Qualified | e0 | 70 °C | 120 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA121,13X13 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 9.17 mm | 34.545 mm | 34.545 mm | FAIRCHILD SEMICONDUCTOR CORP | PGA | PGA, PGA121,13X13 | 120 | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||
|
WTL2265-100-GC
Rockwell Automation
|
Check for Price | No | Obsolete | 32 | 20 MHz | 32 | NO | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | NO | NO | 5.25 V | 4.75 V | OTHER | S-XPGA-P144 | Not Qualified | e0 | 85 °C | 144 | CERAMIC | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA144,15X15 | unknown | 8542.39.00.01 | |||||||||||||||
|
IDT7212L35L
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 12 | 28.57 MHz | 24 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||
|
WTL2245BGCD
Rockwell Automation
|
Check for Price | No | Obsolete | 16 | 22.22 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | YES | 5.25 V | 4.75 V | OTHER | S-XPGA-P68 | Not Qualified | e0 | 85 °C | 68 | CERAMIC | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WEITEK CORP | PGA, PGA68,11X11 | unknown | 8542.39.00.01 | |||||||||||||||
|
MAQ7010AB1
Marconi Electronic Devices Inc
|
Check for Price | No | Obsolete | 16 | 18.18 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 68 | CERAMIC | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | MARCONI ELECTRONIC DEVICES INC | PGA, PGA68,10X10 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
IDT7243L165C
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 6.06 MHz | 19 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||
|
7210L120XLB
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16 | 8.33 MHz | 19 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | YES | 5.5 V | 4.5 V | MILITARY | S-XQCC-N68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QCCN | LCC68,.56SQ,25 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
5962-8687302XX
Cypress Semiconductor
|
Check for Price | Obsolete | 16 | 18.18 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | DIP, | 64 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||
|
L29C525JC20
LOGIC Devices Inc
|
Check for Price | No | No | Obsolete | 8 | 50 MHz | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | ICC SPECIFIED AT 5MHZ | NO | NO | 35 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 3 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.572 mm | 11.5062 mm | 11.5062 mm | LOGIC DEVICES INC | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||
|
5962-8687301XX
LOGIC Devices Inc
|
Check for Price | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 25MHZ | NO | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T64 | Not Qualified | 125 °C | -55 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 22.86 mm | 81.28 mm | LOGIC DEVICES INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 |