Parametric results for: a82.259kzc.001f8 under DMA Controllers

Filter Your Search

1 - 10 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAR28137NB9
Marconi Electronic Devices Inc
Check for Price Transferred 5 V DMA CONTROLLER CMOS MILITARY Not Qualified 125 °C -55 °C MIL-STD-883 Class B (Modified) DIE OR CHIP MARCONI ELECTRONIC DEVICES INC , DIE OR CHIP unknown 3A001.A.2.C 8542.31.00.01
Z8410AF1
STMicroelectronics
Check for Price No Obsolete Z80 8 16 4 MHz NO 5 V DMA CONTROLLER CMOS 1 200 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.72 mm 15.24 mm 52.195 mm STMICROELECTRONICS FRIT SEALED, DIP-40 not_compliant 8542.31.00.01 DIP 40
Z8410-DE
Zilog Inc
Check for Price No Transferred NO 5 V DMA CONTROLLER MOS INDUSTRIAL R-XDIP-T40 Not Qualified e0 85 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ZILOG INC DIP, DIP40,.6 unknown 8542.31.00.01
KU82307-25SZ130
Intel Corporation
Check for Price No Obsolete YES 5 V DMA CONTROLLER CMOS 180 mA COMMERCIAL S-PQFP-G132 Not Qualified e0 70 °C 132 PLASTIC/EPOXY BQFP SPQFP132,1.1SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD INTEL CORP BQFP, SPQFP132,1.1SQ unknown 8542.31.00.01
AMZ8016APC
AMD
Check for Price No Active NO 5 V DMA CONTROLLER MOS 350 mA COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC compliant 8542.31.00.01
MC6844P
Motorola Semiconductor Products
Check for Price No Obsolete 6800; 68000; 6809 8 16 1 MHz NO 5 V DMA CONTROLLER NMOS 4 16 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.07 mm MOTOROLA INC PLASTIC, DIP-40 unknown 8542.31.00.01
AM9516A-6DC
AMD
Check for Price No Obsolete 8086; 68000 16 24 6.06 MHz NO 5 V DMA CONTROLLER MOS 2 350 mA 5.25 V 4.75 V COMMERCIAL R-CDIP-T48 Not Qualified e0 70 °C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.445 mm 15.24 mm 60.96 mm ADVANCED MICRO DEVICES INC DIP, DIP48,.6 compliant 8542.31.00.01 DIP 48
CA82C37A-5CD
Tundra Semiconductor Corp
Check for Price No Obsolete NO 5 V DMA CONTROLLER CMOS 10 mA COMMERCIAL R-XDIP-T40 Not Qualified e0 70 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL TUNDRA SEMICONDUCTOR CORP unknown 8542.31.00.01
MC6844CSD
Freescale Semiconductor
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS INDUSTRIAL R-XDIP-T40 e0 85 °C -40 °C 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP40,.6 unknown 8542.31.00.01
P8237A-4
Intel Corporation
Check for Price No Obsolete 8080; 8085 8 16 4 MHz NO 5 V DMA CONTROLLER MOS 4 150 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP PLASTIC, DIP-40 compliant 8542.31.00.01 DIP 40