Filter Your Search
1 - 10 of 1,513 results
|
MAR28137NB9
Marconi Electronic Devices Inc
|
Check for Price | Transferred | 5 V | DMA CONTROLLER | CMOS | MILITARY | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | DIE OR CHIP | MARCONI ELECTRONIC DEVICES INC | , DIE OR CHIP | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
Z8410AF1
STMicroelectronics
|
Check for Price | No | Obsolete | Z80 | 8 | 16 | 4 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 1 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 52.195 mm | STMICROELECTRONICS | FRIT SEALED, DIP-40 | not_compliant | 8542.31.00.01 | DIP | 40 | |||||
|
Z8410-DE
Zilog Inc
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
KU82307-25SZ130
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 180 mA | COMMERCIAL | S-PQFP-G132 | Not Qualified | e0 | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEL CORP | BQFP, SPQFP132,1.1SQ | unknown | 8542.31.00.01 | |||||||||||||||||
|
AMZ8016APC
AMD
|
Check for Price | No | Active | NO | 5 V | DMA CONTROLLER | MOS | 350 mA | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | compliant | 8542.31.00.01 | ||||||||||||||||||
|
MC6844P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 6800; 68000; 6809 | 8 | 16 | 1 MHz | NO | 5 V | DMA CONTROLLER | NMOS | 4 | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | PLASTIC, DIP-40 | unknown | 8542.31.00.01 | |||||||
|
AM9516A-6DC
AMD
|
Check for Price | No | Obsolete | 8086; 68000 | 16 | 24 | 6.06 MHz | NO | 5 V | DMA CONTROLLER | MOS | 2 | 350 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.445 mm | 15.24 mm | 60.96 mm | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | compliant | 8542.31.00.01 | DIP | 48 | |||||
|
CA82C37A-5CD
Tundra Semiconductor Corp
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | CMOS | 10 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TUNDRA SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC6844CSD
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-XDIP-T40 | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
P8237A-4
Intel Corporation
|
Check for Price | No | Obsolete | 8080; 8085 | 8 | 16 | 4 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.26 mm | INTEL CORP | PLASTIC, DIP-40 | compliant | 8542.31.00.01 | DIP | 40 |