Filter Your Search
1 - 10 of 1,513 results
|
AM9517-1DC
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 3 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 150 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||
|
MR82C37A5/883
Harris Semiconductor
|
Check for Price | No | Obsolete | YES | 5 V | DMA CONTROLLER | CMOS | 10 mA | MILITARY | S-XQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC44,.65SQ | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
AMZ8016ADM
AMD
|
Check for Price | No | Obsolete | NO | 5 V | DMA CONTROLLER | MOS | 350 mA | MILITARY | R-XDIP-T48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP48,.6 | unknown | 8542.31.00.01 | 3A001.A.2.C | ||||||||||||||||
|
P82C223-16
Asiliant Technologies
|
Check for Price | Obsolete | DMA CONTROLLER | CMOS | COMMERCIAL | Not Qualified | 70 °C | ASILIANT TECHNOLOGIES | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
KU82307
Intel Corporation
|
Check for Price | Obsolete | 16 | 24 | YES | 5 V | DMA CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G132 | Not Qualified | 70 °C | 132 | PLASTIC/EPOXY | BQFP | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | INTEL CORP | BQFP, | compliant | 8542.31.00.01 | QFP | 132 | ||||||||||||||
|
8237A-4/BQA
AMD
|
Check for Price | No | Obsolete | 8 | 8 | 4 MHz | NO | 5 V | DMA CONTROLLER | MOS | 4 | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 52.324 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | 3A001.A.2.C | DIP | 40 | ||||||
|
SC26C460C6A-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 24 | 16 MHz | YES | 5 V | DMA CONTROLLER | CMOS | 32 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LCC | 68 | |||||||||||||
|
5962-9054302MQA
Defense Logistics Agency
|
Check for Price | Active | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | 8 | 16 | 5 MHz | NO | 5 V | DMA CONTROLLER | CMOS | 4 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | DEFENSE LOGISTICS AGENCY | CERDIP-40 | unknown | ||||||||||
|
Z8410A-CE
Zilog Inc
|
Check for Price | No | Transferred | NO | 5 V | DMA CONTROLLER | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
IR82C37A-5
Intersil Corporation
|
Check for Price | Transferred | YES | 5 V | DMA CONTROLLER | CMOS | 10 mA | INDUSTRIAL | S-XQCC-N44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | QCCN, LCC44,.65SQ | compliant | 8542.31.00.01 |