Parametric results for: Am9517 under DMA Controllers

Filter Your Search

21 - 30 of 1,513 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
UM8237A
United Microelectronics Corporation
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 150 mA COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL UNITED MICROELECTRONICS CORP DIP, DIP40,.6 unknown 8542.31.00.01
5962-9054304MXA
Harris Semiconductor
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 16 8 MHz YES 5 V DMA CONTROLLER CMOS 4 16 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified e0 125 °C -55 °C MIL-STD-883 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER TIN LEAD NO LEAD QUAD HARRIS SEMICONDUCTOR , unknown 8542.31.00.01 3A001.A.2.C
MAR28137CB1
Marconi Electronic Devices Inc
Check for Price No Transferred NO 5 V DMA CONTROLLER CMOS MILITARY R-CDIP-T64 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 64 CERAMIC, METAL-SEALED COFIRED DIP DIP64,.9 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MARCONI ELECTRONIC DEVICES INC DIP, DIP64,.9 unknown 8542.31.00.01 3A001.A.2.C
MC68442FN10
Freescale Semiconductor
Check for Price No Obsolete YES 5 V DMA CONTROLLER MOS 300 mA COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD MOTOROLA SEMICONDUCTOR PRODUCTS QCCJ, LDCC68,1.0SQ unknown 8542.31.00.01
SAB82258-1A
Infineon Technologies AG
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 450 mA COMMERCIAL S-CPGA-P68 Not Qualified e0 70 °C 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR INFINEON TECHNOLOGIES AG not_compliant 8542.31.00.01
Z84C1004DEE
IXYS Corporation
Check for Price No Transferred NO 5 V DMA CONTROLLER CMOS INDUSTRIAL R-CDIP-T40 Not Qualified 100 °C -40 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL IXYS CORP unknown 8542.31.00.01
CFI2371A
LSI Corporation
Check for Price Obsolete 8 8 DMA CONTROLLER CMOS 4 Not Qualified LSI CORP , unknown 8542.31.00.01
MR82C37A
Intersil Corporation
Check for Price Obsolete 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 8 8 8 MHz YES 5 V DMA CONTROLLER CMOS 4 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD HARRIS SEMICONDUCTOR , unknown 8542.31.00.01 3A001.A.2.C
Z8410AD2
SGS-Ates Componenti Electronici SPA
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS MILITARY R-CDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL SGS-ATES COMPONENTI ELECTRONICI S P A DIP, DIP40,.6 unknown 8542.31.00.01 3A001.A.2.C
Z8016DM
AMD
Check for Price No Obsolete NO 5 V DMA CONTROLLER MOS 350 mA MILITARY R-CDIP-T48 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 48 CERAMIC, METAL-SEALED COFIRED DIP DIP48,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP48,.6 unknown 8542.31.00.01 3A001.A.2.C