Filter Your Search
41 - 50 of 93,362 results
|
SIT2018BE-S2-33E-25.000000E
SiTime Corporation
|
$0.6824 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
SIT2018BEAS1-33N-27.000000E
SiTime Corporation
|
$0.6824 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SIT2018AE-S2-33E-25.000000E
SiTime Corporation
|
$0.6824 | Yes | Not Recommended | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
SIT2018BE-S2-30E-100.000000E
SiTime Corporation
|
$0.6824 | Yes | Yes | Active | CLOCK GENERATOR, OTHER | e4 | 1 | 260 | 40 | NICKEL PALLADIUM GOLD | SITIME CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AK8142
Asahi Kasei Microsystems Corporation
|
$0.6900 | Obsolete | 24 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | OTHER | R-PDSO-G16 | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ASAHI KASEI MICRODEVICES CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
5P49V5923B000NLGI
Renesas Electronics Corporation
|
$0.7110 | Yes | Yes | Not Recommended | CLOCK GENERATOR, PROCESSOR SPECIFIC | e3 | 1 | 260 | Tin (Sn) | RENESAS ELECTRONICS CORP | compliant | NLR | 8542390001 | VFQFPN | 24 | NLG24P2 | Renesas Electronics | ||||||||||||||||||||||||||||||
|
PI6C557-03LE
Pericom Semiconductor Corporation
|
$0.7260 | Yes | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 65 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | PERICOM SEMICONDUCTOR CORP | 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | TSSOP | 16 | |||||
|
DS1089LU-450+
Maxim Integrated Products
|
$0.7325 | Yes | Yes | Obsolete | 50 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | 0.118 INCH, MICRO, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
PCS3P7303AG-08CR
onsemi
|
$0.7639 | Yes | Yes | Obsolete | 70 MHz | 80 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES WITH 2.5V SUPPLY | 20 mA | 3.6 V | 3 V | COMMERCIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ONSEMI | 2 X 2 MM, GREEN, TDFN-8 | compliant | EAR99 | 8542.39.00.01 | DFN | 8 | 511AQ | onsemi | |||
|
SI51211-A01AFM
Silicon Laboratories Inc
|
$0.7875 | Yes | Transferred | 2 | 260 | 40 | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs |