Filter Your Search
11 - 20 of 2,614 results
|
IDT7381L25J8
Integrated Device Technology Inc
|
Check for Price | Obsolete | 16 | 50 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 2 X 16 BIT DATA INPUT BUS; 3 CONTROL PIN... more | 76 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
CFA0421B
LSI Corporation
|
Check for Price | Obsolete | 18 | 105 MHz | BIT-SLICE PROCESSOR, DIRECT MEMORY ADDRESS GENERATOR | CMOS | Not Qualified | LSI CORP | , | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
MAR2909FE
Dynex Semiconductor
|
Check for Price | Obsolete | 4 | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 5 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
CY7C910-99LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 12 | 10.1 MHz | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 90 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 16.51 mm | 16.51 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-44 | 44 | compliant | 3A001.A.2.C | 8542.31.00.01 | |||||
|
39C09BLB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | CMOS | 55 mA | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
MAR17501LS0
Marconi Electronic Devices Inc
|
Check for Price | No | Transferred | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 180 mA | MILITARY | S-XQCC-N64 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 64 | CERAMIC | QCCN | LCC64,.7SQ,40 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1 mm | QUAD | MARCONI ELECTRONIC DEVICES INC | QCCN, LCC64,.7SQ,40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||
|
AM2910/BQA
AMD
|
Check for Price | No | Obsolete | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | ECL | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||
|
IDM2911AJM/883B
Texas Instruments
|
Check for Price | No | Obsolete | 4 | NO | 5 V | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER | BIPOLAR | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | UNSPECIFIED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
CY7C9116-45LC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16 | 33.3 MHz | 16 | 22.2 MHz | YES | 5 V | BIT-SLICE MICROPROCESSOR | CMOS | 145 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC52,.75SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 19.05 mm | 19.05 mm | CYPRESS SEMICONDUCTOR CORP | LCC | CERAMIC, LCC-52 | 52 | compliant | 8542.31.00.01 | ||||||
|
AM29116DCB
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | BIT-SLICE MICROPROCESSOR | TTL | 735 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 22.86 mm | 65.786 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 52 | unknown | 8542.31.00.01 |