Parametric results for: AM2903 under Bit-Slice Processors

Filter Your Search

21 - 30 of 2,591 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
D3002
Intel Corporation
Check for Price No Obsolete NO BIT-SLICE MICROPROCESSOR MOS COMMERCIAL R-CDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP-28 unknown 8542.31.00.01 12.04 6890.8 82965.229 12.04 Commercial: +0C to +70C [object Object] [object Object],[object Object],[object ... more
8405701QA
Thales Components Corp
Check for Price Obsolete BIT-SLICE MICROPROCESSOR CMOS Not Qualified THALES COMPONENTS CORP , unknown 8542.31.00.01 12.04
EPS448JM16
Altera Corporation
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER CMOS 200 mA MILITARY S-CQCC-J28 Not Qualified e0 125 °C -55 °C 220 28 CERAMIC, METAL-SEALED COFIRED QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD ALTERA CORP QCCJ, LDCC28,.5SQ unknown 8542.31.00.01 12.04 Military: -55C to +125C 3A001.A.2.C
8405701QX
AMD
Check for Price Obsolete 4 31 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS 5.5 V 4.5 V MILITARY R-GDIP-T40 Not Qualified 125 °C -55 °C MIL-STD-883 40 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL ADVANCED MICRO DEVICES INC DIP, unknown 8542.31.00.01 12.04 Military: -55C to +125C [object Object] 3A991.A.2 DIP 40
29F10QC
Fairchild Semiconductor Corporation
Check for Price Obsolete 12 YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER BIPOLAR COMMERCIAL S-PQCC-J44 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm FAIRCHILD SEMICONDUCTOR CORP QCCJ, unknown 8542.31.00.01 12.04 Commercial: +0C to +70C QFN 44
IDM2911AJC/A+
Texas Instruments
Check for Price No Obsolete NO 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL COMMERCIAL R-CDIP-T20 e0 70 °C 20 CERAMIC, METAL-SEALED COFIRED DIP DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 unknown 8542.31.00.01 12.04 4319.45 52006.18 12.04 Commercial: +0C to +70C
AM2909FM
AMD
Check for Price No Obsolete YES 5 V BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER TTL MILITARY R-CDFP-F28 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class C 28 CERAMIC, METAL-SEALED COFIRED DFP FL28,.4 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL ADVANCED MICRO DEVICES INC DFP, FL28,.4 unknown 8542.31.00.01 12.04 Military: -55C to +125C [object Object] 3A001.A.2.C
CY7C9117-40LMB
Cypress Semiconductor
Check for Price No Obsolete 16 25 MHz 16 25 MHz YES 5 V BIT-SLICE MICROPROCESSOR CMOS 166 mA 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC, METAL-SEALED COFIRED QCCN LCC68,.95SQ SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.54 mm 24.13 mm 24.13 mm CYPRESS SEMICONDUCTOR CORP CERAMIC, LCC-68 compliant 8542.31.00.01 12.04 6146.8 74007.469 12.04 Military: -55C to +125C 3A001.A.2.C LCC 68 2020-01-16 50
AM2903A/BYC
AMD
Check for Price No Obsolete YES BIT-SLICE MICROPROCESSOR ECL MILITARY R-CDFP-F48 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 48 CERAMIC, METAL-SEALED COFIRED DFP FL48,.6 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL ADVANCED MICRO DEVICES INC DFP, FL48,.6 unknown 8542.31.00.01 12.04 Military: -55C to +125C [object Object] 3A001.A.2.C
L4C381GMB30
LOGIC Devices Inc
Check for Price No Obsolete 16 38.46 MHz NO 5 V BIT-SLICE MICROPROCESSOR CMOS BYPASS PATH FOR I/O REGISTERS; 2 CONTROL... more 30 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 3 125 °C -55 °C 225 68 CERAMIC, METAL-SEALED COFIRED PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.4196 mm 29.464 mm 29.464 mm LOGIC DEVICES INC PGA, unknown 8542.31.00.01 12.04 7192.7 86600.11 12.04 Military: -55C to +125C 3A991.A.2 PGA 68