Parametric results for: M68-X2Q212-5 under SRAMs

Filter Your Search

41 - 50 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
23K640-I/ST
Microchip Technology Inc
$0.8554 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
23K640T-I/SN
Microchip Technology Inc
$0.8760 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 8 compliant EAR99 8542.32.00.41 Microchip
23A640T-I/SN
Microchip Technology Inc
$0.8760 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 8 compliant EAR99 8542.32.00.41 Microchip
23A640-I/P
Microchip Technology Inc
$0.9069 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 8 compliant EAR99 8542.32.00.41 Microchip
IS61WV25616BLL-10TLI-TR
Integrated Silicon Solution Inc
$0.9099 Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 10 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 9 mA 2 V 45 µA 3.6 V 2.4 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2 TSOP2, TSOP44,.46,32 44 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62LV256AL-45TLI
Integrated Silicon Solution Inc
$0.9148 Yes Yes Active 262.144 kbit 8 32KX8 3.3 V 45 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2 V 12 µA 3.63 V 2.97 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP TSOP1, TSSOP28,.53,22 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
23A640-I/ST
Microchip Technology Inc
$0.9425 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
23A640T-I/ST
Microchip Technology Inc
$0.9425 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
23K640T-I/ST
Microchip Technology Inc
$0.9575 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
IS61LV256AL-10JLI
Integrated Silicon Solution Inc
$0.9783 Yes Yes Obsolete 262.144 kbit 8 32KX8 3.3 V 10 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 2 V 25 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified e3 85 °C -40 °C 260 10 28 PLASTIC/EPOXY SOJ SOJ28,.34 RECTANGULAR SMALL OUTLINE YES MATTE TIN J BEND 1.27 mm DUAL 3.76 mm 18.12 mm 7.58 mm INTEGRATED SILICON SOLUTION INC SOJ SOJ, SOJ28,.34 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.