Filter Your Search
31 - 40 of 540,897 results
|
IS66WV51216EALL-70BLI-TR
Integrated Silicon Solution Inc
|
$0.6944 | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 70 ns | PSEUDO STATIC RAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||||
|
IS62WV2568BLL-55HLI-TR
Integrated Silicon Solution Inc
|
$0.6968 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 35 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||||||
![]() |
23K640-I/ST
Microchip Technology Inc
|
$0.7412 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 | ||||
![]() |
IS62WV1288BLL-55HLI-TR
Integrated Silicon Solution Inc
|
$0.7558 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.25 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1, | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1 | 32 | |||||||||||||||
![]() |
IS62WV1288BLL-55TLI-TR
Integrated Silicon Solution Inc
|
$0.7558 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP1, | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | TSOP1 | 32 | |||||||||||||||
![]() |
23K640-I/P
Microchip Technology Inc
|
$0.7644 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | DIP | 8 | |||||||
![]() |
N25S830HAS22I
onsemi
|
$0.7707 | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1, (3 LINE) | 32000 | 32.768 k | SYNCHRONOUS | 3-STATE | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | ONSEMI | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | compliant | EAR99 | 8542.32.00.41 | onsemi | SOIC-8 Narrow Body | 8 | 751AZ | ||||||
![]() |
23A640-I/ST
Microchip Technology Inc
|
$0.7801 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 1.5 V | 10 µA | 1.95 V | 1.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 4.40 MM, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 | ||||
![]() |
23K640-E/SN
Microchip Technology Inc
|
$0.8154 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 8 | ||||
![]() |
CY7C199CN-15PXC
Cypress Semiconductor
|
$0.8160 | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 15 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 500 µA | 4.5 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 34.67 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | 6.90 X 35.60 MM, 3.50 MM HEIGHT, LEAD FREE, PLASTIC, MO-095, DIP-28 | compliant | EAR99 | 8542.32.00.41 | DIP | 28 |