Parametric results for: mcm6268â under SRAMs

Filter Your Search

11 - 20 of 539,038 results

All Filters
|
0.453000.4575150225300
-
113613569102136
-
1663316170325479633
-
10201013151820
-
10 000 000 000100 000 000 000 00010 000 000 00025 007 500 000 00050 005 000 000 00075 002 500 000 000100 000 000 000 000
-
760.96720344760.96
-
16536 870 91216134 217 740268 435 464536 870 912
-
1272169137204272
-
-5.2-4.5-5.2-5.03-4.85-4.68-4.5
-
4536 870 9124134 217 731268 435 458536 870 912
-
4512 000 0004128 000 003256 000 002512 000 000
-
252252575125175225
-
-5525-55-35-15525
-
648 192642 0964 1286 1608 192
-
1.2101.23.45.67.810
-
Select parts from the table below to compare.
Compare
Select Parts Part Number
IS61WV25616EFBLL-10BLI-TR
Integrated Silicon Solution Inc
IS61WV5128FBLL-10TLI-TR
Integrated Silicon Solution Inc
IS62WV2568EBLL-45TLI-TR
Integrated Silicon Solution Inc
IS62WV2568EBLL-45BLI-TR
Integrated Silicon Solution Inc
IS66WV51216EBLL-70BLI-TR
Integrated Silicon Solution Inc
IS62WV12816EALL-55TLI-TR
Integrated Silicon Solution Inc
IS66WVE1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
IS62WV25616EBLL-45TLI-TR
Integrated Silicon Solution Inc
IS62WV5128EBLL-45TLI-TR
Integrated Silicon Solution Inc
IS62WV25616EBLL-45BLI-TR
Integrated Silicon Solution Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Active 4.1943 Mbit 16 256KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 2 V 35 µA 3.6 V 2.4 V CMOS R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC MINIBGA-48 unknown 3A991.B.2.A 8542.32.00.41
Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
Yes Active 2.0972 Mbit 8 256KX8 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING DUAL INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
Yes Active 2.0972 Mbit 8 256KX8 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
Yes Yes Active 8.3886 Mbit 16 512KX16 3 V 70 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
Yes Active 2.0972 Mbit 16 128KX16 1.8 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
Yes Yes Active 16.7772 Mbit 16 1MX16 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
Compare
IS61WV25616EFBLL-10BLI-TR
Integrated Silicon Solution Inc
$0.6823 Active 4.1943 Mbit 16 256KX16 3 V 10 ns STANDARD SRAM COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE YES PARALLEL 15 mA 2 V 35 µA 3.6 V 2.4 V CMOS R-PBGA-B48 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC MINIBGA-48 unknown 3A991.B.2.A 8542.32.00.41
IS61WV5128FBLL-10TLI-TR
Integrated Silicon Solution Inc
$0.6823 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS62WV2568EBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6823 Yes Active 2.0972 Mbit 8 256KX8 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING DUAL INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV2568EBLL-45BLI-TR
Integrated Silicon Solution Inc
$0.6842 Yes Active 2.0972 Mbit 8 256KX8 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B36 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS66WV51216EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.6846 Yes Yes Active 8.3886 Mbit 16 512KX16 3 V 70 ns PSEUDO STATIC RAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV12816EALL-55TLI-TR
Integrated Silicon Solution Inc
$0.6846 Yes Active 2.0972 Mbit 16 128KX16 1.8 V 55 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.2 V 1.65 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS66WVE1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 16.7772 Mbit 16 1MX16 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV25616EBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV5128EBLL-45TLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 45 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PDSO-G32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP1, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS62WV25616EBLL-45BLI-TR
Integrated Silicon Solution Inc
$0.6878 Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 45 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.2 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.