Parametric results for: K7A163630B-QC16 under SRAMs

Filter Your Search

61 - 70 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS62WV25616BLL-55TLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.1943 Mbit 16 256KX16 55 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 e3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61NLP102418B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 18.8744 Mbit 18 1MX18 3.3 V 3 ns STANDARD SRAM 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC LQFP, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61VPS204836B-250B3L-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 75.4975 Mbit 36 2MX36 2.5 V 2.8 ns CACHE SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PBGA-B165 70 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant 3A991.B.2.A 8542.32.00.41
IS61VPS51236B-250B3LI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 18.8744 Mbit 36 512KX36 2.5 V 2.6 ns STANDARD SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B165 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV20488FBLL-8TLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active STANDARD SRAM NOT SPECIFIED NOT SPECIFIED INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61NVP51236B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Yes Active 18.8744 Mbit 36 512KX36 2.5 V 3 ns STANDARD SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC LQFP, compliant 3A991.B.2.A 8542.32.00.41
IS64LPS102436B-166B3LA3
Integrated Silicon Solution Inc
$1.0000 Yes Active 37.7487 Mbit 36 1MX36 3.3 V 3.8 ns 166 MHz CACHE SRAM COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 3.14 V 3.465 V 3.135 V CMOS AUTOMOTIVE R-PBGA-B165 Not Qualified e1 125 °C -40 °C AEC-Q100 165 PLASTIC/EPOXY TBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC TBGA, BGA165,11X15,40 compliant 3A991.B.2.A 8542.32.00.41 BGA 165
IS61WV204816ALL-12BLI-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 33.5544 Mbit 16 2MX16 1.8 V 12 ns STANDARD SRAM COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES PARALLEL 60 mA 1.65 V 95 µA 2.2 V 1.65 V CMOS R-PBGA-B48 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS64WV25616BLL-10CTLA3-TR
Integrated Silicon Solution Inc
$1.0000 Yes Active 4.1943 Mbit 16 256KX16 3 V 10 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 2 V 65 µA CMOS AUTOMOTIVE R-PDSO-G44 Not Qualified 125 °C -40 °C AEC-Q100 44 PLASTIC/EPOXY TSOP TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL INTEGRATED SILICON SOLUTION INC TSOP, TSOP44,.46,32 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS64LPS25636A-166TQLA3-TR
Integrated Silicon Solution Inc
$1.0000 Active 9.4372 Mbit 36 256KX36 3.3 V 3.8 ns CACHE SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS AUTOMOTIVE R-PQFP-G100 125 °C -40 °C 260 30 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC LQFP, unknown 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.