Parametric results for: is61qdb22m18a-250m3l under SRAMs

Filter Your Search

41 - 50 of 539,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AS6CE1016A-45ZINTR
Alliance Memory Inc
$0.8756 Yes Active STANDARD SRAM ALLIANCE MEMORY INC unknown EAR99 8542.32.00.41
23K640T-I/SN
Microchip Technology Inc
$0.8760 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.41 SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 8 Microchip
23K640-I/ST
Microchip Technology Inc
$0.9068 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 SOIC 4.40 MM, PLASTIC, TSSOP-8 8 Microchip
IS61WV25616BLL-10TLI-TR
Integrated Silicon Solution Inc
$0.9099 Yes Yes Active 4.1943 Mbit 16 256KX16 3 V 10 ns STANDARD SRAM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 9 mA 2 V 45 µA 3.6 V 2.4 V CMOS INDUSTRIAL R-PDSO-G44 Not Qualified e3 3 85 °C -40 °C 44 PLASTIC/EPOXY TSOP2 TSOP44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 TSOP2 TSOP2, TSOP44,.46,32 44 Integrated Silicon Solution Inc.
IS62LV256AL-45TLI
Integrated Silicon Solution Inc
$0.9265 Yes Yes Active 262.144 kbit 8 32KX8 3.3 V 45 ns STANDARD SRAM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 2 V 12 µA 3.63 V 2.97 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.41 TSOP TSOP1, TSSOP28,.53,22 28 Integrated Silicon Solution Inc.
23A640-I/ST
Microchip Technology Inc
$0.9425 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 SOIC 4.40 MM, PLASTIC, TSSOP-8 8 Microchip
23A640T-I/ST
Microchip Technology Inc
$0.9425 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 SOIC 4.40 MM, PLASTIC, TSSOP-8 8 Microchip
23K640T-I/ST
Microchip Technology Inc
$0.9575 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 SOIC 4.40 MM, PLASTIC, TSSOP-8 8 Microchip
23A640-I/P
Microchip Technology Inc
$0.9620 Yes Yes Active 65.536 kbit 8 8KX8 1.8 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 1 µA 1.5 V 10 µA 1.95 V 1.5 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.41 DIP 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 8 Microchip
23LC512-I/SN
Microchip Technology Inc
$0.9625 Yes Active 524.288 kbit 8 64KX8 5 V 20 MHz STANDARD SRAM SEPARATE 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.5 V 10 µA 5.5 V 2.5 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip