Filter Your Search
41 - 50 of 539,038 results
|
23K640T-I/SN
Microchip Technology Inc
|
$0.8760 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | 8 | compliant | EAR99 | 8542.32.00.41 | Microchip | |||
|
23K640-I/ST
Microchip Technology Inc
|
$0.9068 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
IS61WV25616BLL-10TLI-TR
Integrated Silicon Solution Inc
|
$0.9099 | Yes | Yes | Active | 4.1943 Mbit | 16 | 256KX16 | 3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 9 mA | 2 V | 45 µA | 3.6 V | 2.4 V | CMOS | INDUSTRIAL | R-PDSO-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||
|
23LCV512-I/P
Microchip Technology Inc
|
$0.9150 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 20 MHz | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||
|
IS62LV256AL-45TLI
Integrated Silicon Solution Inc
|
$0.9265 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3.3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 2 V | 12 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | TSOP1, TSSOP28,.53,22 | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||
|
23A640T-I/ST
Microchip Technology Inc
|
$0.9425 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 1.5 V | 10 µA | 1.95 V | 1.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
23A640-I/ST
Microchip Technology Inc
|
$0.9425 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 1.5 V | 10 µA | 1.95 V | 1.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
23K640T-I/ST
Microchip Technology Inc
|
$0.9575 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 4.40 MM, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
23A640-I/P
Microchip Technology Inc
|
$0.9620 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 1.8 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 1 µA | 1.5 V | 10 µA | 1.95 V | 1.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.32.00.41 | Microchip | ||||||
|
23LC512-I/SN
Microchip Technology Inc
|
$0.9625 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip |