Filter Your Search
1 - 10 of 56,805 results
Select Parts | Part Number |
---|
|
ST25TA02KB-PC6H5
STMicroelectronics
|
||
|
M24SR02-YDW6T/2
STMicroelectronics
|
||
|
M24SR64-YMN6T/2
STMicroelectronics
|
||
|
AT88SC0104CA-SH-T
Microchip Technology Inc
|
||
|
47L04-I/SN
Microchip Technology Inc
|
||
|
47C04-I/SN
Microchip Technology Inc
|
||
|
AT88SC0104CA-SH
Microchip Technology Inc
|
||
|
AT88SC0204CA-SH
Microchip Technology Inc
|
||
|
AT88SC0204CA-SH-T
Microchip Technology Inc
|
||
|
DS9093RA+
Maxim Integrated Products
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Memory IC Type
|
Mixed Memory Type
|
Number of Functions | Number of Ports | Number of Words Code | Number of Words |
Operating Mode
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Package Description
|
Date Of Intro
|
Yes | Active | MEMORY CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||||
Yes | Active | EEPROM | e4 | 1 | 260 | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||
Yes | Active | 65.536 kbit | 8 | 8KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | SOP-8 | |||||||||||
Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | CRYPTO MEMORY | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | |||||||||||
Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||
Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | ||||
Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | |||||||
Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | ||||||||||
Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | |||||||||||
Yes | Yes | Transferred | MEMORY CIRCUIT | 1 | CMOS | X-XXSS-X | Not Qualified | e3 | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | NO | MATTE TIN | UNSPECIFIED | UNSPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 3926.90.99.85 |
|
ST25TA02KB-PC6H5
STMicroelectronics
|
$0.3596 | Yes | Active | MEMORY CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
M24SR02-YDW6T/2
STMicroelectronics
|
$0.5143 | Yes | Active | EEPROM | e4 | 1 | 260 | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||
|
M24SR64-YMN6T/2
STMicroelectronics
|
$0.6665 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | SOP-8 | ||||||||||||
|
AT88SC0104CA-SH-T
Microchip Technology Inc
|
$0.6995 | Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | CRYPTO MEMORY | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | ||||||||||||
|
47L04-I/SN
Microchip Technology Inc
|
$0.7235 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | ||||||
|
47C04-I/SN
Microchip Technology Inc
|
$0.7366 | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||
|
AT88SC0104CA-SH
Microchip Technology Inc
|
$0.7735 | Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | ||||||||
|
AT88SC0204CA-SH
Microchip Technology Inc
|
$0.7865 | Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | |||||||||||
|
AT88SC0204CA-SH-T
Microchip Technology Inc
|
$0.7865 | Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | ||||||||||||
|
DS9093RA+
Maxim Integrated Products
|
$0.7933 | Yes | Yes | Transferred | MEMORY CIRCUIT | 1 | CMOS | X-XXSS-X | Not Qualified | e3 | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | NO | MATTE TIN | UNSPECIFIED | UNSPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 3926.90.99.85 |