Part Details for DS9093RA+ by Maxim Integrated Products
Overview of DS9093RA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Healthcare
Agriculture Technology
Medical Imaging
Price & Stock for DS9093RA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1721
|
Newark | Lock Ring, Ibutton, Stainless Steel, Accessory Type:Lock Ring, For Use With:Ibuttons, Product Range:-, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS9093RA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 561 |
|
$0.4750 / $0.7490 | Buy Now |
DISTI #
DS9093RA+-ND
|
DigiKey | IBUTTON LOCK Min Qty: 1 Lead time: 10 Weeks Container: Box |
1564 In Stock |
|
$0.5700 / $0.8300 | Buy Now |
Part Details for DS9093RA+
DS9093RA+ CAD Models
DS9093RA+ Part Data Attributes:
|
DS9093RA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS9093RA+
Maxim Integrated Products
Memory Circuit, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3926.90.99.85 | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Memory IC Type | MEMORY CIRCUIT | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for DS9093RA+
This table gives cross-reference parts and alternative options found for DS9093RA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9093RA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9093RA+ | iButton Plastic Card Mounts, N/A, 0 to 70C | Analog Devices Inc | DS9093RA+ vs DS9093RA+ |