Filter Your Search
41 - 50 of 37,472 results
|
AT27C010-70PU
Microchip Technology Inc
|
$3.5437 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
DS2502P+
Maxim Integrated Products
|
$3.5491 | Yes | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | 15 µs | OTP ROM | MICROLAN COMPATIBLE | COMMON | 1 | 128 | 128 words | ASYNCHRONOUS | SERIAL | 6 V | 2.8 V | CMOS | INDUSTRIAL | R-PDSO-C6 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOC | SOC6,.17 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | C BEND | 1.27 mm | DUAL | 1.5 mm | 3.94 mm | 3.76 mm | MAXIM INTEGRATED PRODUCTS INC | SOC, SOC6,.17 | compliant | EAR99 | 8542.32.00.71 | SOIC | 6 | ||||||||
|
AT27C010-70JU
Microchip Technology Inc
|
$3.5525 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
AT27LV512A-90JU-T
Microchip Technology Inc
|
$3.7100 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 3.3 V | 90 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | LCC-32 | compliant | EAR99 | 8542.31.00.01 | ||||||||
|
AT27C1024-45JU
Microchip Technology Inc
|
$3.7136 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
AT27C1024-45PU
Microchip Technology Inc
|
$3.8068 | Yes | Yes | Active | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.324 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
AT27C010-45JU
Microchip Technology Inc
|
$3.8304 | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
AT27LV020A-12JU
Microchip Technology Inc
|
$3.8805 | Yes | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 120 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
AT27BV256-70JU
Microchip Technology Inc
|
$4.0570 | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 3 V | 70 ns | OTP ROM | ALSO OPERATES AT 5V SUPPLY | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 20 µA | 8 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
AT27C010-70JU-T
Microchip Technology Inc
|
$4.1000 | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCJ, | compliant | EAR99 | 8542.31.00.01 | Microchip |