Parametric results for: N82SHDB under OTP ROMs

Filter Your Search

21 - 30 of 37,472 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS2502+T&R
Maxim Integrated Products
$2.8593 Yes Yes Transferred 1.024 kbit 8 128X8 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM MAXIM INTEGRATED PRODUCTS INC TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.32.00.71
DS2406P+
Analog Devices Inc
$2.9224 Yes Active 1.024 kbit 1 1KX1 4 V OTP ROM 1 1000 1.024 k ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm ANALOG DEVICES INC 6-PLCC-N/A LEAD FREE, TSOC-6 6 compliant 6-PLCC-N/A 1999-11-26 Analog Devices
AT27C512R-70JU
Microchip Technology Inc
$2.9385 Yes Yes Active 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip
AT27C256R-45JU
Microchip Technology Inc
$2.9783 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 1 mA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip
DS2502P-E48+
Maxim Integrated Products
$3.0107 Yes Yes Transferred 1.024 kbit 1 1KX1 OTP ROM COMMON 1 1000 1.024 k ASYNCHRONOUS SERIAL 5 µA 5 nA 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOC, SOC6,.17 6 compliant EAR99 8542.32.00.71
AT27C256R-45JU-T
Microchip Technology Inc
$3.1000 Yes Active 262.144 kbit 8 32KX8 5 V 45 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 e3 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01 Microchip
AT27C256R-70JU-T
Microchip Technology Inc
$3.1000 Active 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC QCCJ, compliant EAR99 8542.31.00.01 Microchip
AT27LV010A-70JU
Microchip Technology Inc
$3.1284 Yes Yes Active 1.0486 Mbit 8 128KX8 3.3 V 70 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 20 µA 8 µA 3.6 V 3 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 3 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
DS2502P-E48+T&R
Maxim Integrated Products
$3.1576 Yes Yes Transferred 1.024 kbit 1 1KX1 OTP ROM COMMON 1 1000 1.024 k ASYNCHRONOUS SERIAL 5 µA 5 nA 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.937 mm 3.81 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, TSOC-6 6 compliant EAR99 8542.32.00.71
DS2505+T&R
Maxim Integrated Products
$3.1579 Yes Yes Transferred 16.384 kbit 1 16KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 16000 16.384 k ASYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 3 PLASTIC/EPOXY TO-92 SIP3,.1 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 2.54 mm BOTTOM MAXIM INTEGRATED PRODUCTS INC TO-92 TO-92, SIP3,.1 3 compliant EAR99 8542.32.00.71