Part Details for AT27C256R-45JU-T by Microchip Technology Inc
Overview of AT27C256R-45JU-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AT27C256R-45JU-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8052
|
Newark | 45Ns, Plcc, Ind Temp, Green 32 Plcc 11.5X14X3.37Mm T/R Rohs Compliant: Yes |Microchip AT27C256R-45JU-T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5500 | Buy Now |
DISTI #
AT27C256R-45JU-TCT-ND
|
DigiKey | IC EPROM 256KBIT PARALLEL 32PLCC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2635 In Stock |
|
$2.5441 / $2.7500 | Buy Now |
DISTI #
AT27C256R-45JU-T
|
Avnet Americas | EPROM One-Time Programmable 256K-bit 32K-bit x 8 45ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27C256R-45JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4700 / $2.6700 | Buy Now |
DISTI #
579-AT27C256R-45JU-T
|
Mouser Electronics | EPROM 45NS, PLCC, IND TEMP, GREEN RoHS: Compliant | 1500 |
|
$2.4700 / $2.6700 | Buy Now |
DISTI #
AT27C256R-45JU-T
|
Microchip Technology Inc | 45NS, PLCC, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
750 Alternates Available |
|
$2.2200 / $2.6700 | Buy Now |
|
Future Electronics | 256Kb OTP EPROM 5V 45ns 32-lead PLCC Industrial Temp (-40C to +85C) RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | Memory OTP EEPROM, 256Kb, 32K x 8, 5Vcc, -40°C to +85°C, 32-PLCC, RoHS |
750 In Stock 750 Factory Stock |
|
$2.3400 / $2.4500 | Buy Now |
DISTI #
74492052
|
Verical | High Performance Secure EPROM Memory Device Min Qty: 100 Package Multiple: 100 Date Code: 2345 | Americas - 700 |
|
$3.1339 / $3.2450 | Buy Now |
DISTI #
AT27C256R-45JU-T
|
Avnet Americas | EPROM One-Time Programmable 256K-bit 32K-bit x 8 45ns 32-Pin PLCC T/R - Tape and Reel (Alt: AT27C256R-45JU-T) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4700 / $2.6700 | Buy Now |
|
Ameya Holding Limited | 750 |
|
RFQ |
Part Details for AT27C256R-45JU-T
AT27C256R-45JU-T CAD Models
AT27C256R-45JU-T Part Data Attributes
|
AT27C256R-45JU-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT27C256R-45JU-T
Microchip Technology Inc
OTP ROM, 32KX8, 45ns, CMOS, PQCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LCC32,.45X.55 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13 V | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |