Parametric results for: DS2502/T&R under OTP ROMs

Filter Your Search

11 - 20 of 37,472 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS2505+
Analog Devices Inc
$2.5104 Yes Active 16.384 kbit 1 16KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 16000 16.384 k ASYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 30 3 PLASTIC/EPOXY TO-92 SIP3,.1 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm BOTTOM 3-TO92-N/A 3 3-TO92-N/A 2001-03-22 Analog Devices
AT27C256R-70PU
Microchip Technology Inc
$2.5672 Yes Yes Active 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 1 mA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 37.4015 mm 15.24 mm Microchip MICROCHIP TECHNOLOGY INC DIP-28 compliant EAR99 8542.31.00.01
DS2502P-E64+
Maxim Integrated Products
$2.6341 Yes Yes Transferred 1.024 kbit 1 1KX1 5 V OTP ROM 1 1000 1.024 k SYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSOC RECTANGULAR SMALL OUTLINE, LOW PROFILE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm SOIC 6 MAXIM INTEGRATED PRODUCTS INC TSOC-6 compliant EAR99 8542.32.00.71
AT27C512R-70PU
Microchip Technology Inc
$2.6363 Yes Yes Active 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 37.4015 mm 15.24 mm Microchip MICROCHIP TECHNOLOGY INC DIP-28 compliant EAR99 8542.31.00.01
AT27C512R-45PU
Microchip Technology Inc
$2.7050 Yes Yes Active 524.288 kbit 8 64KX8 5 V 45 ns OTP ROM COMMON 1 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.35 mm 37.4015 mm 15.24 mm Microchip MICROCHIP TECHNOLOGY INC DIP-28 compliant EAR99 8542.31.00.01
AT27C256R-70JU
Microchip Technology Inc
$2.7257 Yes Yes Active 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 1 mA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm Microchip MICROCHIP TECHNOLOGY INC LCC-32 compliant EAR99 8542.31.00.01
DS2505P+
Maxim Integrated Products
$2.7546 Yes Yes Transferred 16.384 kbit 1 16KX1 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 16000 16.384 k ASYNCHRONOUS SERIAL 6 V 2.8 V MOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC SOC6,.17 RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm SOIC 6 MAXIM INTEGRATED PRODUCTS INC SOC, SOC6,.17 compliant EAR99 8542.32.00.71
DS2502P+T&R
Maxim Integrated Products
$2.7676 Yes Yes Transferred 1.024 kbit 8 128X8 5 V OTP ROM MICROLAN COMPATIBLE 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-C6 Not Qualified e3 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY SOC RECTANGULAR SMALL OUTLINE YES MATTE TIN C BEND 1.27 mm DUAL 1.5 mm 3.94 mm 3.76 mm SOIC 6 MAXIM INTEGRATED PRODUCTS INC SOC, compliant EAR99 8542.32.00.71
DS2502S+
Maxim Integrated Products
$2.8514 Yes Yes Transferred 1.024 kbit 8 128X8 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 compliant EAR99 8542.32.00.71
DS2502+T&R
Maxim Integrated Products
$2.8593 Yes Yes Transferred 1.024 kbit 8 128X8 5 V 15 µs OTP ROM MICROLAN COMPATIBLE COMMON 1 128 128 words ASYNCHRONOUS SERIAL 6 V 2.8 V CMOS INDUSTRIAL O-PBCY-T3 Not Qualified e3 85 °C -40 °C 250 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM TO-92 3 MAXIM INTEGRATED PRODUCTS INC TO-92, SIP3,.1,50 compliant EAR99 8542.32.00.71