Parametric results for: 27C512A under OTP ROMs

Filter Your Search

101 - 110 of 37,472 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
M27C1001-15XN3XTR
STMicroelectronics
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 25 ns OTP ROM COMMON 1 32000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G32 e0 125 °C -40 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL STMICROELECTRONICS not_compliant EAR99 8542.32.00.71
5962-01-115-9979
Intersil Corporation
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 60 ns OTP ROM 256 256 words 130 µA TTL COMMERCIAL R-XDIP-T16 Not Qualified 70 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant EAR99 8542.32.00.71
HM1-7640A-2
Intersil Corporation
Check for Price No Obsolete 16.384 kbit 4 4KX4 5 V 80 ns OTP ROM 1 4000 512 words ASYNCHRONOUS PARALLEL 170 µA TTL MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP not_compliant EAR99 8542.32.00.71 DIP, DIP24,.6
N82HS321BA-T
NXP Semiconductors
Check for Price Obsolete 32.768 kbit 8 4KX8 5 V 30 ns OTP ROM 1 4000 4.096 k ASYNCHRONOUS PARALLEL 5.25 V 4.75 V BIPOLAR X-PQCC-N28 Not Qualified 28 PLASTIC/EPOXY QCCN UNSPECIFIED CHIP CARRIER YES NO LEAD QUAD NXP SEMICONDUCTORS unknown EAR99 8542.32.00.71 QCCN, QLCC 28
TBP34L12-35FN
Texas Instruments
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 100 ns OTP ROM 1 512000 256 words ASYNCHRONOUS PARALLEL 140 µA 3.6 V 2.7 V TTL COMMERCIAL S-PQCC-J20 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD TEXAS INSTRUMENTS INC not_compliant EAR99 8542.32.00.71 QCCJ, LDCC20,.4SQ
ATT1736M20
LSI Corporation
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 70 ns OTP ROM SIMPLE 4-WIRE INTERFACE 1 2000 36.288 k SYNCHRONOUS SERIAL 180 µA CMOS COMMERCIAL S-PQCC-J20 Not Qualified 70 °C 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND QUAD LUCENT TECHNOLOGIES INC unknown EAR99 8542.32.00.71 ,
WS57C43C-45JI
Waferscale Integration Inc
Check for Price No Transferred WAFERSCALE INTEGRATION INC unknown EAR99 8542.32.00.61 PLASTIC, LDCC-28
5962-01-464-7917
Cypress Semiconductor
Check for Price Obsolete 16.384 kbit 8 2KX8 5 V 12 ns OTP ROM COMMON 2000 2.048 k REGISTERED 12.5 V 120 µA 120 µA CMOS MILITARY R-PDIP-T24 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP unknown EAR99 8542.32.00.71 DIP, DIP24,.3
AT27BV010-15JC
Atmel Corporation
Check for Price No No Obsolete 1.0486 Mbit 8 128KX8 3 V 150 ns OTP ROM CAN ALSO OPERATE WITH 5V SUPPLY COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 25 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 2 70 °C 225 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm ATMEL CORP compliant EAR99 8542.32.00.71 PLASTIC, MS-016AE, LCC-32 QFJ 32
AM27C512-70PC
AMD
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 70 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 25 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.715 mm 37.084 mm 15.24 mm ADVANCED MICRO DEVICES INC unknown EAR99 8542.32.00.71 PLASTIC, DIP-28 DIP 28