Parametric results for: 27C512A under OTP ROMs

Filter Your Search

91 - 100 of 37,472 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HM1-7643-7
Intersil Corporation
Check for Price No Obsolete 4.096 kbit 4 1KX4 5 V 60 ns OTP ROM 1000 1.024 k TTL COMMERCIAL R-XDIP-T18 e0 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTERSIL CORP DIP, DIP18,.3 not_compliant EAR99 8542.32.00.71
M27V801-200P1
STMicroelectronics
Check for Price No Obsolete 8.3886 Mbit 8 1MX8 3.3 V 200 ns OTP ROM COMMON 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 20 µA 15 µA 3.63 V 2.97 V CMOS COMMERCIAL R-PDIP-T32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 41.91 mm 15.24 mm STMICROELECTRONICS 0.600 INCH, PLASTIC, DIP-32 not_compliant EAR99 8542.32.00.71 DIP 32
HM1-6611A2
Intersil Corporation
Check for Price No Obsolete 1.024 kbit 4 256X4 400 ns OTP ROM 256 256 words CMOS MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP, DIP16,.3 unknown EAR99 8542.32.00.71
HM4-6616-2
Harris Semiconductor
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 140 ns OTP ROM 2000 2.048 k 100 µA 46 µA CMOS MILITARY R-XQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCN, LCC32,.45X.55 unknown EAR99 8542.32.00.71
MD3636
Intel Corporation
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 80 ns OTP ROM 2000 2.048 k TTL MILITARY R-XDIP-T24 Not Qualified e0 125 °C -55 °C 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP24,.6 unknown EAR99 8542.32.00.71
TBP24SA10JP4
Texas Instruments
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 35 ns OTP ROM 1 2000 256 words ASYNCHRONOUS PARALLEL TTL COMMERCIAL R-XDIP-T16 70 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP16,.3 not_compliant EAR99 8542.32.00.71
HM4-6616-2
Intersil Corporation
Check for Price No Obsolete 16.384 kbit 8 2KX8 5 V 140 ns OTP ROM 2000 2.048 k 100 µA 46 µA CMOS MILITARY R-XQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTERSIL CORP QCCN, LCC32,.45X.55 not_compliant EAR99 8542.32.00.71
AT27LV020A-90CC
Atmel Corporation
Check for Price No Obsolete 2.0972 Mbit 8 256KX8 3.3 V 90 ns OTP ROM ALSO OPERATES AT 5V SUPPLY COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 20 µA 25 µA 3.6 V 3 V CMOS COMMERCIAL S-PBGA-B42 Not Qualified e0 70 °C 42 PLASTIC/EPOXY LBGA BGA42,6X7,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 8 mm 8 mm ATMEL CORP LBGA, BGA42,6X7,40 compliant EAR99 8542.32.00.71 BGA 42
SN54S475J
Texas Instruments
Check for Price No Obsolete 8.192 kbit 4 2KX4 OTP ROM 1 2000 512 words ASYNCHRONOUS PARALLEL TTL MILITARY R-XDIP-T24 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 CERAMIC DIP DIP24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP24,.6 not_compliant EAR99 8542.32.00.71
AM27S27/BWA
Rochester Electronics LLC
Check for Price Obsolete 4.096 kbit 8 512X8 5 V OTP ROM 1 512 512 words SYNCHRONOUS PARALLEL 5.25 V 4.75 V BIPOLAR MILITARY R-GDIP-T22 Not Qualified 125 °C -55 °C 22 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.588 mm 27.4955 mm 10.16 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.71 DIP 22