Filter Your Search
31 - 40 of 10,038 results
|
MAR3864TCS
Dynex Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 60 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 2 mA | 10 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GEC PLESSEY SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
HN62318BP
Hitachi Ltd
|
Check for Price | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 150 ns | MASK ROM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.9 mm | 15.24 mm | HITACHI LTD | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 32 | |||||||||||||||||
|
MSM538021CGS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | MASK ROM | 1000000 | 1.0486 M | 50 µA | 45 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||
|
S63LV1001
AMI Semiconductor
|
Check for Price | Obsolete | AMI SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
LH53V4C00E-X
Sharp Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 150 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SHARP CORP | 12 X 20 MM, TSOP1-48 | unknown | |||||||||||||||||||||
|
TMS4732-15NL
Texas Instruments
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 150 ns | MASK ROM | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 60 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.6 | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
MM52116D
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 200 ns | MASK ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 100 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
HN62435TT-15
Hitachi Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 250 ns | MASK ROM | USER CONFIGURABLE AS 256K X 16; TTL COMPATIBLE I/O | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP2, | unknown | EAR99 | 8542.32.00.71 | TSOP2 | 44 | |||||||||||||||
|
KM2365SJI-20
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 60 µA | MOS | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
MB98523RC-20
FUJITSU Limited
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 300 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | X-XXMA-X38 | Not Qualified | 50 °C | 38 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | FUJITSU SEMICONDUCTOR AMERICA INC | , | unknown | EAR99 | 8542.32.00.71 |