Part Details for MB98523RC-20 by FUJITSU Limited
Overview of MB98523RC-20 by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB98523RC-20
MB98523RC-20 CAD Models
MB98523RC-20 Part Data Attributes:
|
MB98523RC-20
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
MB98523RC-20
FUJITSU Limited
256KX8 MASK PROM CARD, 200ns, XMA38
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 300 ns | |
JESD-30 Code | X-XXMA-X38 | |
Memory Density | 131072 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Organization | 16KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for MB98523RC-20
This table gives cross-reference parts and alternative options found for MB98523RC-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB98523RC-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB98525RC-20 | MASK ROM Card, 128KX16, 200ns, CMOS | FUJITSU Semiconductor Limited | MB98523RC-20 vs MB98525RC-20 |
MB98523RC-20 | MASK ROM Card, 256KX8, 200ns, CMOS | FUJITSU Semiconductor Limited | MB98523RC-20 vs MB98523RC-20 |
MB98525RC-20 | 128KX16 MASK PROM CARD, 200ns, XMA38 | FUJITSU Limited | MB98523RC-20 vs MB98525RC-20 |