Filter Your Search
21 - 30 of 10,038 results
|
VT2365-45PC
VLSI Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 450 ns | MASK ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 45 µA | MOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VLSI TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
HY23V32000D-70
SK Hynix Inc
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3.3 V | 70 ns | MASK ROM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.451 mm | 15.24 mm | SK HYNIX INC | compliant | EAR99 | 8542.32.00.71 | DIP | DIP, DIP42,.6 | 42 | ||||||||||||
|
AM27X040-95PC
AMD
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 90 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | unknown | EAR99 | 8542.32.00.71 | DIP | DIP, DIP32,.6 | 32 | |||||||
|
KM23C16000BG-12
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 60 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.71 | SOP, SOP44,.63 | |||||||||||||
|
K3P7C1000B-YC120
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.71 | TSOP1 | TSOP1, | 48 | ||||||||||
|
MX23C1610TC-10
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | unknown | EAR99 | 8542.32.00.71 | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | |||||||
|
K3N3C1000D-TE100
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 100 ns | MASK ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G44 | Not Qualified | 85 °C | -20 °C | 240 | 30 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, | 44 | |||||||||
|
MR27V1652E-XXMA
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.15 mm | 13 mm | OKI ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | 8542.32.00.71 | SOIC | SOP, | 44 | ||||||||||||||
|
LH5332Y00D
Sharp Corp
|
Check for Price | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 100 ns | MASK ROM | 1 | 4000000 | 4.1943 M | 100 µA | 5.5 V | 4.5 V | CMOS | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.4 mm | 53.8 mm | 15.24 mm | SHARP CORP | unknown | DIP-42 | ||||||||||||||||||||||
|
MX23C8100TC-12
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 120 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 50 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MACRONIX INTERNATIONAL CO LTD | unknown | EAR99 | 8542.32.00.71 | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 |