Filter Your Search
1 - 10 of 10,109 results
|
GM23C16000-15
Goldstar Electron Co Ltd
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 875 ns | MASK ROM | 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | GOLDSTAR ELECTRON CO LTD | unknown | |||||||||||||||||||||||||
|
R23257-25PE
Conexant Systems Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | MASK ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 80 µA | MOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
MX23L4000TC-15
Macronix International Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 150 ns | MASK ROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MACRONIX INTERNATIONAL CO LTD | unknown | EAR99 | 8542.32.00.71 | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | ||||||||
|
UPD23C32300GZ-XXX-MJH-A
NEC Electronics America Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 50 µA | MOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3/e6 | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NEC ELECTRONICS AMERICA INC | compliant | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP1-48 | |||||||||||||
|
MB98523RC-20
FUJITSU Limited
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 300 ns | MASK ROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | X-XXMA-X38 | Not Qualified | 50 °C | 38 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | EAR99 | 8542.32.00.71 | , | ||||||||||||||||||||
|
HN62448FB-10
Hitachi Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 5 V | 100 ns | MASK ROM | USER CONFIGURABLE AS 512K X 16; TTL COMPATIBLE I/O | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 30 µA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3 mm | 28.5 mm | 12.6 mm | HITACHI LTD | unknown | EAR99 | 8542.32.00.71 | SOIC | SOP, SOP44,.63 | 44 | |||||||
|
K3P7C1000B-YC120
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 5 V | 120 ns | MASK ROM | 8 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 150 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 16.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.71 | TSOP1 | TSOP1, | 48 | ||||||||||
|
K3N5C1000E-DC150
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 150 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 52.42 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.71 | DIP | DIP, | 42 | |||||||||||||
|
MR27V1641L-XXXMPZ03A
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 150 ns | 30 MHz | MASK ROM | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 20 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e6 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | LAPIS SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.71 | SOIC | SOP, | 16 | |||||||||||
|
TMS47C256-20N
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | unknown | EAR99 | 8542.32.00.71 | , |