Parametric results for: MX23C8111PC under MASK ROMs

Filter Your Search

11 - 20 of 10,038 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMS4732-25NL
Texas Instruments
Check for Price No No Obsolete 32.768 kbit 8 4KX8 5 V 250 ns MASK ROM 1 4000 4.096 k ASYNCHRONOUS 3-STATE PARALLEL 60 µA 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP DIP24,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 31.75 mm 15.24 mm TEXAS INSTRUMENTS INC DIP, DIP24,.6 not_compliant EAR99 8542.32.00.71
TMS2364-20NL
Texas Instruments
Check for Price No No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns MASK ROM 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 60 µA 5.5 V 4.5 V NMOS COMMERCIAL R-PDIP-T28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.32 mm 15.24 mm TEXAS INSTRUMENTS INC DIP, DIP28,.6 not_compliant EAR99 8542.32.00.71
LH534096N
Sharp Corp
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 100 ns MASK ROM 1 256000 262.144 k PARALLEL 75 µA 5.5 V 4.5 V CMOS R-PDSO-G40 Not Qualified 40 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.1 mm 26.3 mm 11.3 mm SHARP CORP SOP-40 unknown
S631000I-C
Gould Ami
Check for Price Obsolete 65.536 kbit 8 8KX8 5 V 60 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 80 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL GOULD AMI , unknown EAR99 8542.32.00.71
AM27X64-205JC
AMD
Check for Price No Obsolete 65.536 kbit 8 8KX8 5 V 200 ns MASK ROM 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.25 V 4.75 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm ADVANCED MICRO DEVICES INC QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.71 QFJ 32
LH53V1R00T
Sharp Corp
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3.3 V 120 ns MASK ROM 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 30 µA 3.6 V 2.7 V CMOS R-PDSO-G32 Not Qualified 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SHARP CORP TSOP1-32 unknown
UPD23C16040AGY-XXX-MJH
NEC Electronics Group
Check for Price Obsolete 4.1943 Mbit 8 512KX8 5 V 170 ns MASK ROM USER CONFIGURABLE AS 1M X 16 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 100 µA 5.5 V 4.5 V MOS COMMERCIAL R-PDSO-G48 Not Qualified 70 °C -10 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 16.4 mm 12 mm NEC ELECTRONICS CORP TSOP1, unknown EAR99 8542.32.00.71 TSOP1 48
HN62428FP-15
Hitachi Ltd
Check for Price No Transferred 8.3886 Mbit 8 1MX8 5 V 150 ns MASK ROM 16 1 1000000 1.0486 M ASYNCHRONOUS 3-STATE PARALLEL 30 µA 50 µA 5.5 V 4.5 V CMOS COMMERCIAL S-PQFP-G44 Not Qualified e0 70 °C 44 PLASTIC/EPOXY QFP QFP44,.7SQ,32 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm HITACHI LTD QFP, QFP44,.7SQ,32 unknown EAR99 8542.32.00.71 QFP 44
HY23C04000D-120
MagnaChip Semiconductor Ltd
Check for Price Contact Manufacturer 4.1943 Mbit 8 512KX8 5 V 120 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 50 µA 60 µA CMOS COMMERCIAL R-PDIP-T32 Not Qualified 70 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL MAGNACHIP SEMICONDUCTOR LTD unknown EAR99 8542.32.00.71
K3N3V(U)3000D-YC
Samsung Semiconductor
Check for Price No Active 4.1943 Mbit 8 512KX8 3 V 120 ns MASK ROM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 25 µA CMOS COMMERCIAL R-XDSO-G32 Not Qualified e0 70 °C 32 TSOP TSOP32,.8 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL SAMSUNG SEMICONDUCTOR INC compliant EAR99 8542.32.00.71