Parametric results for: NAND01GW4A1BN6T under Flash Memories

Filter Your Search

1 - 10 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GD25D10CTIGR
GigaDevice Semiconductor (Beijing) Inc
$0.1151 Yes Contact Manufacturer 1.0486 Mbit 8 128KX8 3.3 V 100 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3.3 V DSPI 2 µA 20 µA 3.6 V 2.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm GIGADEVICE SEMICONDUCTOR INC SOP-8 compliant 12 53.65 643.8 NOR Flash 1Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R GigaDevice Semiconductor (HK) Limited 2023-03-07 16:10:32 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2023-01-17 [object Object],[object Object] [object Object],[object Object],[object ... more
AT25DF041A-SSH-T
Adesto Technologies Corporation
$0.1529 Yes Obsolete 524.288 kbit 8 512KX8 3 V 70 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant 12 66.775 801.3 Adesto Technologies 2022-03-23 22:17:46 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2012-12-19 [object Object],[object Object],[object ... more SOIC 8 EAR99 8542.32.00.51 75.487 905.8439999999999 91 YES 1333-86-4, 7440-02-0 e DRC Conflict Free Undeterminable Conflict Minerals Statement
MX25V5126FM1I/TR
Macronix International Co Ltd
$0.1920 Active FLASH 2.7 V e3 NOT SPECIFIED NOT SPECIFIED Tin (Sn) MACRONIX INTERNATIONAL CO LTD , unknown 12 RoHS 2 (2015/863/EU) 2019-07-16 [object Object] EAR99 8542.32.00.51 77.68653 932.2383600000001 95 YES 1333-86-4 DRC Conflict Free CMRT V5.11
SST25VF512A-33-4I-SAE
Microchip Technology Inc
$0.2200 Yes Yes Active 524.288 kbit 8 64KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 compliant 12 66.775 801.3 SST25VF512A-33-4I-SAE, Serial-SPI Flash ... more Microchip 2023-03-07 16:10:32 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 [object Object],[object Object] [object Object],[object Object],[object ... more SOIC 8 3A991.B.1.A 8542.32.00.51 78 936 90 YES 1333-86-4 e DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object ... more
MX25V1006FM1I
Macronix International Co Ltd
$0.2216 Yes Active 1.0486 Mbit 8 128KX8 2.5 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 128000000 131.072 k SYNCHRONOUS 3-STATE SERIAL 2.5 V DSPI 10 µA 6 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP, unknown 12 53.65 643.8 Macronix 2021-11-05 10:57:13 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2019-07-16 [object Object] [object Object],[object Object],[object ... more EAR99 8542.32.00.51 77.68653 932.2383600000001 95 YES 1333-86-4 DRC Conflict Free CMRT V5.11
IS25LQ020B-JNLE
Integrated Silicon Solution Inc
$0.2246 Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOP, compliant Integrated Silicon Solution Inc. 2022-12-06 13:09:27 12 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2022-01-17 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8542.32.00.51 76 912 94 YES 1333-86-4 e DRC Conflict Free CMRT V5.12
AT25EU0021A-SSHN-B
Renesas Electronics Corporation
$0.2287 Yes Yes Active 2.0972 Mbit 8 256KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP compliant The AT25EU0021A is the lowest energy mem... more Renesas Electronics 2023-10-24 19:30:29 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 [object Object] SOIC-N DRC Conflict Free CMRT V6.10 [object Object]
MX25V1006FM1I/TR
Macronix International Co Ltd
$0.2314 Active 1.0486 Mbit 8 128KX8 3.3 V 80 MHz FLASH ALSO OPERATES AT 2.3-2.7V@50MHZ 1 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 1 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD , unknown 12 53.65 643.8 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2019-07-16 [object Object],[object Object],[object ... more EAR99 8542.32.00.51 DRC Conflict Free CMRT V5.11
AT25DF512C-SSHN-B
Renesas Electronics Corporation
$0.2376 Yes Yes Active 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-8 compliant 12 66.775 801.3 The AT25DF512C is a member of our System... more Renesas Electronics 2024-06-13 14:15:12 12 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2024-01-23 [object Object] [object Object],[object Object],[object ... more SOIC-N DRC Conflict Free CMRT V6.10 [object Object]
IS25LQ040B-JNLE
Integrated Silicon Solution Inc
$0.2379 Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC compliant INTEGRATED SILICON SOLUTION (ISSI) - IS2... more Integrated Silicon Solution Inc. 2023-03-07 16:10:32 12 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2022-01-17 [object Object],[object Object],[object Object],[object Object] [object Object],[object Object],[object ... more EAR99 8542.32.00.51 76 912 94 YES 1333-86-4 e DRC Conflict Free CMRT V5.12 [object Object],[object Object],[object Object] [object Object]