Parametric results for: W72M64V-XBX under Flash Memories

Filter Your Search

51 - 60 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MX25L8006EM2I-12G
Macronix International Co Ltd
$0.4590 Yes Not Recommended 8.3886 Mbit 8 1MX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOIC SOP-8 8 compliant EAR99 8542.32.00.51
AT25DF256-SSHN-B
Renesas Electronics Corporation
$0.4601 Yes Yes Active 262.144 kbit 8 32KX8 1.8 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 1.8 V DSPI 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N compliant Renesas Electronics
SST25VF512-20-4C-SAE
Microchip Technology Inc
$0.4623 Yes Yes Active 524.288 kbit 8 64KX8 3 V 20 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 4.90 X 6 MM, ROHS COMPLIANT, MS-012AA, SOIC-8 8 compliant 3A991.B.1.A 8542.32.00.51 Microchip
AT25SF081B-SHD-B
Renesas Electronics Corporation
$0.4684 Yes Active 8.3886 Mbit 8 1MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 16 µA 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP SOIC-8 compliant Renesas Electronics
IS25WP040E-JBLE
Integrated Silicon Solution Inc
$0.4697 Yes Active 4.1943 Mbit 8 512KX8 1.8 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 18 µA 20 µA 1.95 V 1.7 V CMOS NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.
AT25XE041D-SHN-T
Renesas Electronics Corporation
$0.4730 Yes Yes Active 4.1943 Mbit 8 512KX8 3.3 V 133 MHz FLASH ALSO OPERATES WITH 1.65V MIN @108MHZ FREQ 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3.3 V SPI 19 µA 17.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP SOIC-W compliant Renesas Electronics
MX25V8035FZNI
Macronix International Co Ltd
$0.4732 Yes Yes Active 8.3886 Mbit 8 1KX8 3 V 108 MHz FLASH 4 20 100000 Write/Erase Cycles 1 1000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 500 nA 9.5 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MACRONIX INTERNATIONAL CO LTD HVSON, unknown EAR99 8542.32.00.51
IS25WQ040-JNLE
Integrated Silicon Solution Inc
$0.4843 Yes Active 4.1943 Mbit 8 512KX8 1.8 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 50 µA 25 µA 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
AT25SF041B-SHB-B
Renesas Electronics Corporation
$0.4908 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 18.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.29 mm 5.24 mm RENESAS ELECTRONICS CORP SOIC-W compliant Renesas Electronics
AT25SF081B-SSHB-B
Renesas Electronics Corporation
$0.4935 Yes Yes Active 8.3886 Mbit 8 1MX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 16 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N SOIC-8 compliant Renesas Electronics