Parametric results for: js28f640p33bf70a under Flash Memories

Filter Your Search

21 - 30 of 312,420 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AT25EU0021A-MAHN-T
Renesas Electronics Corporation
$0.3041 Yes Yes Active 2.0972 Mbit 8 256KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 1 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm RENESAS ELECTRONICS CORP DFN compliant Renesas Electronics
AT25EU0021A-SSHN-B
Renesas Electronics Corporation
$0.3081 Yes Yes Active 2.0972 Mbit 8 256KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N compliant Renesas Electronics
AT25EU0011A-SSHN-B
Renesas Electronics Corporation
$0.3085 Yes Yes Active 1.0486 Mbit 8 128KX8 1.8 V 85 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 14.5 µA 3 µA 3.6 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N compliant Renesas Electronics
AT25SF041B-SSHB-B
Renesas Electronics Corporation
$0.3104 Yes Yes Active 4.1943 Mbit 8 512KX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 18.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP SOIC-N compliant Renesas Electronics
IS25LQ020B-JNLE
Integrated Silicon Solution Inc
$0.3121 Yes Obsolete 2.0972 Mbit 8 256KX8 3 V 104 MHz FLASH 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS SERIAL 3 V QSPI 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. SOP, EAR99 8542.32.00.51
W25X20CLSVIG
Winbond Electronics Corp
$0.3269 Yes Active 2.0972 Mbit 8 256KX8 3 V 104 MHz FLASH IT ALSO OPERATES AT 2.3 V AT 80 MHZ 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 5 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOP TSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.27 mm DUAL 1 mm 4.9 mm 3.9 mm WINBOND ELECTRONICS CORP SOIC compliant Winbond 0.150 INCH, GREEN, PLASTIC, VSOP-8 EAR99 8542.32.00.51 8
AT25SF041B-SSHD-B
Renesas Electronics Corporation
$0.3291 Yes Active 4.1943 Mbit 8 512KX8 3 V 108 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 18.5 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm RENESAS ELECTRONICS CORP compliant Renesas Electronics
AT25SF041-SSHD-B
Adesto Technologies Corporation
$0.3300 Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 85 MHz FLASH 20 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 3.6 V 2.5 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP compliant Adesto Technologies SOIC-8 EAR99 8542.32.00.51
AT25DN256-SSHF-T
Adesto Technologies Corporation
$0.3300 Yes Transferred 262.144 kbit 8 32KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 32000 32.768 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP compliant Adesto Technologies SOIC-8 EAR99 8542.32.00.51
IS25LP040E-JNLE-TR
Integrated Silicon Solution Inc
$0.3331 Yes Active 4.1943 Mbit 8 512KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 12 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc. SOIC-8