Filter Your Search
31 - 40 of 71,234 results
|
SN74ACT2229DW
Texas Instruments
|
$13.6114 | Yes | Yes | Active | 256 bit | 1 | 256X1 | 5 V | 9 ns | 60 MHz | 16.67 ns | OTHER FIFO | 1 | 256 | 256 words | SYNCHRONOUS | 3-STATE | YES | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | 890602 | TEXAS INSTRUMENTS INC | SOIC | ROHS COMPLIANT, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | 12.3 | 843.2 | 10371.36 | 799.660255 | 12.3 | 9835.8211365 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | 98 | YES | 7440-02-0, 1333-86-4 | e | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | |||||||||||||
|
72V02L15JG
Renesas Electronics Corporation
|
$14.8910 | Yes | Yes | Active | 9.216 kbit | 9 | 1KX9 | 3.3 V | 15 ns | 25 ns | OTHER FIFO | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-N32 | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 2.79 mm | 13.97 mm | 11.43 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | compliant | NLR | 8542320071 | 1104 | 12.3 | 13579.2 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | PLG32 | The 72V02 is a 1K x 9 dual-port FIFO tha... more | Renesas Electronics | 2023-10-24 19:30:29 | [object Object] | ||||||||||||||||
|
72241L10JG
Integrated Device Technology Inc
|
$17.0601 | Yes | Yes | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 6.5 ns | 10 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 5 mA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PLCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | RECTANGULAR | YES | Matte Tin (Sn) - annealed | J BEND | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | 1104 | 12.3 | 13579.2 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2021-01-19 | 94 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.01 | PLG32 | 1992-01-01 | ||||||||||||||||||||||||||
|
72V223L6BC
Integrated Device Technology Inc
|
$17.1255 | No | No | Transferred | 9.216 kbit | 18 | 512X18 | 3.3 V | 4 ns | 166 MHz | 6 ns | OTHER FIFO | IT CAN ALSO BE CONFIGURED AS 1K X 9; RET... more | 9 | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 15 mA | 35 µA | 3.45 V | 3.15 V | CMOS | COMMERCIAL | S-PBGA-B100 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.5 mm | 11 mm | 11 mm | INTEGRATED DEVICE TECHNOLOGY INC | CABGA | 11 X 11 MM, 1 MM PITCH, BGA-100 | 100 | not_compliant | EAR99 | 8542.32.00.71 | 12.3 | 151.2 | 1859.76 | 277 | 12.3 | 3407.1000000000004 | Commercial: +0C to +70C | 2024-01-23 | 71 | YES | 7439-92-1 | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object Object],[object Object],[object Object] | BC100 | 1998-11-01 | 7439-92-1 | ||||||||||||||
|
5962-8753103XA
Integrated Device Technology Inc
|
$17.5153 | No | No | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 10 MHz | 100 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | CERAMIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | 12.3 | 6890.8 | 84756.839 | 12.3 | Military: -55C to +125C | 2018-06-27 | DRC Conflict Free | CMRT V6.01 | CD28 | 1990-01-01 | 7439-92-1 | |||||||||||||||||||
|
7204L12JG8
Renesas Electronics Corporation
|
$17.8999 | Yes | Yes | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | compliant | NLR | 8542320071 | 1104 | 12.3 | 13579.2 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | PLG32 | The 7204 is a 4K x 9 dual-port FIFO memo... more | Renesas Electronics | 2023-10-24 19:30:29 | [object Object] | [object Object] | |||||||||||||
|
7201LA50DB
Integrated Device Technology Inc
|
$19.5679 | No | No | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | CDIP | 0.600 INCH, CERAMIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | 12.3 | 6890.8 | 84756.839 | 7690 | 12.3 | 94587 | Military: -55C to +125C | 2024-01-23 | 99 | YES | 7439-92-1, 7440-02-0, 1317-36-8, 13463-67-7 | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object Object],[object Object],[object Object] | CD28 | 1988-01-01 | 7439-92-1 | ||||||||||||||
|
72V85L15PAG
Integrated Device Technology Inc
|
$21.7415 | Yes | Yes | Transferred | 73.728 kbit | 9 | 8KX9 | 3.3 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 8000 | 8.192 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 14 mm | 6.1 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-56 | 56 | compliant | EAR99 | 8542.32.00.71 | 12.3 | 264.95 | 3258.885 | 213.5 | 12.3 | 2626.05 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2021-01-19 | 92 | YES | 7439-92-1, 1333-86-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object ... more | PAG56 | 1996-03-01 | [object Object],[object Object],[object ... more | |||||||||||||
|
7204L12JG
Renesas Electronics Corporation
|
$21.9241 | Yes | Yes | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | RENESAS ELECTRONICS CORP | PLCC | 32 | compliant | NLR | 8542320071 | 1104 | 12.3 | 13579.2 | Commercial: +0C to +70C | RoHS 2 (2015/863/EU) | 2024-01-23 | 94 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.22 | [object Object] | [object Object],[object Object],[object ... more | PLG32 | The 7204 is a 4K x 9 dual-port FIFO memo... more | Renesas Electronics | 2023-10-24 19:30:29 | [object Object] | ||||||||||||||
|
72V06L25JGI
Integrated Device Technology Inc
|
$22.2338 | Yes | Yes | Transferred | 147.456 kbit | 9 | 16KX9 | 3.3 V | 25 ns | 35 ns | RETRANSMIT | 1 | 16000 | 16.384 k | ASYNCHRONOUS | NO | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | 1104 | 12.3 | 13579.2 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2021-01-19 | 94 | YES | 1333-86-4 | e | DRC Conflict Free | CMRT V6.01 | [object Object],[object Object],[object ... more | PLG32 | 1988-01-01 |