Parametric results for: IDT72401 under FIFOs

Filter Your Search

21 - 30 of 71,621 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74ACT2226DWR
Texas Instruments
$3.4619 Yes Yes Obsolete 64 bit 1 64X1 5 V 20 ns 60 MHz 45.45 ns OTHER FIFO 2 64 64 words SYNCHRONOUS TOTEM POLE NO SERIAL 400 µA 400 nA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74S225N
Texas Instruments
$3.7771 Yes Obsolete 80 bit 5 16X5 5 V 75 ns 10 MHz 100 ns OTHER FIFO 1 16 16 words SYNCHRONOUS 3-STATE YES PARALLEL 120 µA 5.25 V 4.75 V TTL COMMERCIAL R-PDIP-T20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 25.4 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, PLASTIC, MS-001AD, DIP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALS236N
Texas Instruments
$3.8052 Yes Yes Obsolete 256 bit 4 64X4 5 V 22 ns 30 MHz 33.33 ns OTHER FIFO 1 64 64 words ASYNCHRONOUS 3-STATE NO PARALLEL 145 µA 5.5 V 4.5 V TTL COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm 7.62 mm TEXAS INSTRUMENTS INC DIP 0.300 INCH, PLASTIC, MS-001BB, DIP-16 16 compliant EAR99 8542.32.00.71 Texas Instruments
SN74ACT2227DW
Texas Instruments
$3.8526 Yes Yes Obsolete 64 bit 1 64X1 5 V 9 ns 22 MHz 16.67 ns OTHER FIFO 1 64 64 words SYNCHRONOUS 3-STATE YES SERIAL 400 µA 400 nA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e4 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 17.9 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
7202LA50JG8
Integrated Device Technology Inc
$4.3936 Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 50 ns 15 MHz 65 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC GREEN, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71 PLG32
SN74ACT2228DWR
Texas Instruments
$4.5691 Yes Yes Active 256 bit 1 256X1 5 V 20 ns 22 MHz 45.45 ns OTHER FIFO 2 256 256 words SYNCHRONOUS TOTEM POLE NO SERIAL 400 µA 400 nA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ACT2226DW
Texas Instruments
$4.6093 Yes Yes Active 64 bit 1 64X1 5 V 20 ns 60 MHz 45.45 ns OTHER FIFO 2 64 64 words SYNCHRONOUS TOTEM POLE NO SERIAL 400 µA 400 nA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 15.4 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
7202LA50JG
Integrated Device Technology Inc
$4.7829 Yes Yes Transferred 9.216 kbit 9 1KX9 5 V 50 ns 15 MHz 65 ns OTHER FIFO RETRANSMIT 1 1000 1.024 k ASYNCHRONOUS NO PARALLEL 5 mA 80 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) - annealed J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm INTEGRATED DEVICE TECHNOLOGY INC PLCC GREEN, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71 PLG32 1988-01-01
CY7C419-10JXC
Cypress Semiconductor
$4.8853 Yes Obsolete 2.304 kbit 9 256X9 5 V 10 ns 50 MHz 20 ns OTHER FIFO RETRANSMIT 1 256 256 words ASYNCHRONOUS NO PARALLEL 5 mA 85 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 3 70 °C 260 20 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.55 mm 13.97 mm 11.43 mm CYPRESS SEMICONDUCTOR CORP QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
SN74ALS232BDW
Texas Instruments
$4.9664 Yes Yes Obsolete 64 bit 4 16X4 5 V 30 ns 40 MHz 25 ns OTHER FIFO 1 16 16 words ASYNCHRONOUS 3-STATE YES PARALLEL 125 µA 5.5 V 4.5 V TTL COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments