Filter Your Search
21 - 30 of 71,625 results
![]() |
SN74ACT2226DWR
Texas Instruments
|
$3.4619 | Yes | Yes | Obsolete | 64 bit | 1 | 64X1 | 5 V | 20 ns | 60 MHz | 45.45 ns | OTHER FIFO | 2 | 64 | 64 words | SYNCHRONOUS | TOTEM POLE | NO | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74S225N
Texas Instruments
|
$3.7771 | Yes | Obsolete | 80 bit | 5 | 16X5 | 5 V | 75 ns | 10 MHz | 100 ns | OTHER FIFO | 1 | 16 | 16 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 µA | 5.25 V | 4.75 V | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.4 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
![]() |
SN74ALS236N
Texas Instruments
|
$3.8052 | Yes | Yes | Obsolete | 256 bit | 4 | 64X4 | 5 V | 22 ns | 30 MHz | 33.33 ns | OTHER FIFO | 1 | 64 | 64 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 145 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.32.00.71 | Texas Instruments | ||||||||||
![]() |
SN74ACT2227DW
Texas Instruments
|
$3.8526 | Yes | Yes | Obsolete | 64 bit | 1 | 64X1 | 5 V | 9 ns | 22 MHz | 16.67 ns | OTHER FIFO | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | YES | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
7202LA50JG8
Integrated Device Technology Inc
|
$4.3936 | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | GREEN, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | PLG32 | ||||||
![]() |
SN74ACT2228DWR
Texas Instruments
|
$4.5691 | Yes | Yes | Active | 256 bit | 1 | 256X1 | 5 V | 20 ns | 22 MHz | 45.45 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | TOTEM POLE | NO | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74ACT2226DW
Texas Instruments
|
$4.6093 | Yes | Yes | Active | 64 bit | 1 | 64X1 | 5 V | 20 ns | 60 MHz | 45.45 ns | OTHER FIFO | 2 | 64 | 64 words | SYNCHRONOUS | TOTEM POLE | NO | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
7202LA50JG
Integrated Device Technology Inc
|
$4.7829 | Yes | Yes | Transferred | 9.216 kbit | 9 | 1KX9 | 5 V | 50 ns | 15 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 1000 | 1.024 k | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | GREEN, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | PLG32 | 1988-01-01 | |||||
![]() |
CY7C419-10JXC
Cypress Semiconductor
|
$4.8853 | Yes | Obsolete | 2.304 kbit | 9 | 256X9 | 5 V | 10 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 20 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||
![]() |
SN74ALS232BDW
Texas Instruments
|
$4.9664 | Yes | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 30 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 125 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |