Filter Your Search
41 - 50 of 71,625 results
|
7201LA12SOG8
Integrated Device Technology Inc
|
$5.6700 | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | PLASTIC, SOIC-28 | 28 | PEG28 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | ||||||
|
7201LA15JGI
Integrated Device Technology Inc
|
$5.6862 | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | GREEN, PLASTIC, LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||
|
SN74ALVC7803-20DL
Texas Instruments
|
$5.7126 | No | Yes | Obsolete | 9.216 kbit | 18 | 512X18 | 3.3 V | 13 ns | 50 MHz | 20 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.6 V | 3.3 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 18.415 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | 0.300 INCH, GREEN, SSOP-56 | 56 | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
72V01L15JG8
Integrated Device Technology Inc
|
$5.7378 | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 3.3 V | 15 ns | 25 ns | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-N32 | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 2.79 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||||
|
SN74ALVC7804-25DL
Texas Instruments
|
$5.8078 | Yes | Yes | Active | 9.216 kbit | 18 | 512X18 | 3.3 V | 22 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 40 nA | 3.6 V | 3.3 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 18.415 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP56,.4 | 56 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
SN74ACT2228DW
Texas Instruments
|
$5.8118 | Yes | Yes | Active | 256 bit | 1 | 256X1 | 5 V | 20 ns | 22 MHz | 45.45 ns | OTHER FIFO | 2 | 256 | 256 words | SYNCHRONOUS | TOTEM POLE | NO | SERIAL | 400 µA | 400 nA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 15.4 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
7201LA12JG
Integrated Device Technology Inc
|
$5.8139 | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | GREEN, PLASTIC, LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||
|
7201LA12PDG
Integrated Device Technology Inc
|
$5.8139 | Yes | Yes | Transferred | 4.608 kbit | 9 | 512X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED DEVICE TECHNOLOGY INC | PDIP | DIP-28 | 28 | PDG28 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||
|
7200L12JG
Integrated Device Technology Inc
|
$5.8298 | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 12 ns | 50 MHz | 20 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED DEVICE TECHNOLOGY INC | PLCC | GREEN, PLASTIC, LCC-32 | 32 | PLG32 | compliant | EAR99 | 8542.32.00.71 | 1988-01-01 | |||||
|
7200L15TPGI
Integrated Device Technology Inc
|
$5.8299 | Yes | Yes | Transferred | 2.304 kbit | 9 | 256X9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | RETRANSMIT | 1 | 256 | 256 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 34.671 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | GREEN, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 |