Filter Your Search
41 - 50 of 21,844 results
![]() |
AS27C256-55ECAM
Micross Components
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 300 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | QFJ | 0.450 X 0.550 INCH, CERAMIC, LCC-32 | 32 | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||
|
DE27128-3
LSI Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 120 µA | MOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SEEQ TECHNOLOGY INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||
![]() |
M27C1001-90XF1
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.61 | ||||||
|
NMC2764Q45
Texas Instruments
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 450 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 100 µA | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
NM27LC512Q250
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | WDIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||
![]() |
CY7B210-25HI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 25 ns | UVPROM | POWER DOWN PROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | BICMOS | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||
![]() |
5962-9175202MXX
Teledyne e2v
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 200 ns | UVPROM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.2 mm | 15.24 mm | TELEDYNE E2V (UK) LTD | DIP | 0.600 INCH, WINDOWED, CERDIP-32 | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||
![]() |
NMC27C1024V120
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NATIONAL SEMICONDUCTOR CORP | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.61 | |||||||||||||
![]() |
AM27C010-200LIB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.61 | ||||||
![]() |
M27C513-12F1
STMicroelectronics
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | WDIP, | 28 | unknown | EAR99 | 8542.32.00.61 |