Parametric results for: 27C64 under EPROMs

Filter Your Search

41 - 50 of 21,844 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT27C010-45LC
Force Technologies Ltd
Check for Price Active 1.0486 Mbit 8 128KX8 5 V 45 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 35 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XQCC-N32 Not Qualified 70 °C 32 UNSPECIFIED QCCN RECTANGULAR CHIP CARRIER YES NO LEAD QUAD FORCE TECHNOLOGIES LTD QFJ QCCN, 32 compliant EAR99 8542.32.00.61
5962-8766108XX
QP Semiconductor
Check for Price Transferred 131.072 kbit 8 16KX8 5 V 70 ns UVPROM 1 16000 16.384 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified 125 °C -55 °C 28 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL QP SEMICONDUCTOR INC , unknown 3A001.A.2.C 8542.32.00.61
AT27C011-17LM
Atmel Corporation
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 170 ns UVPROM CARD COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 35 µA CMOS MILITARY R-XQCC-N32 Not Qualified e0 125 °C -55 °C 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ATMEL CORP QCCN, LCC32,.45X.55 unknown 3A001.A.2.C 8542.32.00.61
AT27HC256L-70DI2
Atmel Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 70 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE 12.5 V 200 µA 90 µA CMOS INDUSTRIAL R-XDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ATMEL CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.61
PUMA2U4000I-12
APTA Group Inc
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 5 V 120 ns UVPROM MODULE 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 200 µA CMOS INDUSTRIAL S-XPGA-P66 Not Qualified e0 85 °C -40 °C 66 CERAMIC PGA PGA66,11X11 SQUARE GRID ARRAY NO Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR APTA GROUP INC PGA, PGA66,11X11 unknown EAR99 8542.32.00.61
TMS27C010-25JL
Rochester Electronics LLC
Check for Price Contact Manufacturer 1.0486 Mbit 8 128KX8 5 V 250 ns UVPROM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 40 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CDIP-T32 70 °C 32 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 4.907 mm 41.91 mm 15.24 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.61
27C256-17B/UA
Microchip Technology Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 170 ns EPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 13 V 100 µA 65 µA CMOS MILITARY R-XQCC-N32 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 32 CERAMIC QCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD MICROCHIP TECHNOLOGY INC unknown 3A001.A.2.C 8542.32.00.61
MBM27256-25Z-X
FUJITSU Limited
Check for Price No Active 262.144 kbit 8 32KX8 5 V 250 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 120 µA MOS INDUSTRIAL R-XDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FUJITSU LTD DIP, DIP28,.6 compliant EAR99 8542.32.00.61
M27C4001-80L1
STMicroelectronics
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 80 ns UVPROM COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-CQCC-N32 Not Qualified e0 70 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD 2.8 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ WINDOWED, CERAMIC, LCC-32 32 not_compliant EAR99 8542.32.00.61
5962-8606304XX
Atmel Corporation
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 170 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 300 µA 50 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T28 Not Qualified 1 125 °C -55 °C 38535Q/M;38534H;883B 28 CERAMIC, GLASS-SEALED DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL ATMEL CORP DIP DIP, DIP28,.6 28 unknown 3A001.A.2.C 8542.32.00.61