Filter Your Search
31 - 40 of 21,844 results
|
WS27C256L-20DMB
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 200 ns | UVPROM CARD | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | WAFERSCALE INTEGRATION INC | 0.600 INCH, CERDIP-28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||
|
5962-8948402MXX
e2v technologies
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | UVPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | PARALLEL | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.0205 mm | 7.62 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||||
|
WS27C010L-20DMB
STMicroelectronics
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 42.295 mm | 15.24 mm | STMICROELECTRONICS | 0.600 INCH, CERDIP-32 | not_compliant | 3A001.A.2.C | 8542.32.00.61 | DIP | 32 | ||||
|
NM27LV010C200
Texas Instruments
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 200 ns | UVPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.09 mm | 13.97 mm | 11.43 mm | NATIONAL SEMICONDUCTOR CORP | WQCCN, | unknown | EAR99 | 8542.32.00.61 | QFJ | 32 | |||||||||||||
|
QD87C64-200
Intel Corporation
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | CMOS | COMMERCIAL | R-XDIP-T28 | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
AD27C256-150V10
Intel Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.61 | ||||||||||||
|
AM27H010-45DCB
AMD
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, GLASS-SEALED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 42.1005 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | WDIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.61 | DIP | 32 | |||||||
|
NM27LV020C200
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 200 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 15 µA | CMOS | COMMERCIAL | R-XQCC-J32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
M27C1001-10XF1L
STMicroelectronics
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.61 | |||||||||||||||
|
5962-8606306XX
Atmel Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 300 µA | 65 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ATMEL CORP | WDIP, DIP28,.6 | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP | 28 |