Filter Your Search
21 - 30 of 21,844 results
|
M27C512-15F1
STMicroelectronics
|
$3.3856 | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 150 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | |||||||||||||||
|
MX25L25645GMI-10G
Macronix International Co Ltd
|
$3.3923 | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | e3 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOP-16 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
M27C2001-12F1
STMicroelectronics
|
$3.4000 | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 245 | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | DIP | LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | ||||||||||||||
|
MX25L25645GM2I-08G
Macronix International Co Ltd
|
$3.6273 | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
MX25L25645GZ2I-08G
Macronix International Co Ltd
|
$3.7601 | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | e3 | 85 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.3 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
|
MX25L25645GZNI-08G
Macronix International Co Ltd
|
$3.7678 | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-XDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MACRONIX INTERNATIONAL CO LTD | WSON-8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
MX25L25645GXDI-08G
Macronix International Co Ltd
|
$3.7814 | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | e1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | BGA-24 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
MD27C256-25/B
Rochester Electronics LLC
|
$76.2093 | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-J32 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.2418 mm | 15.04 mm | 11.557 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, JLCC-32 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||||||||||
|
CY7C245A-18WMB
Cypress Semiconductor
|
$143.5966 | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 12 ns | UVPROM | PROGRAMMABLE SYNCHRONOUS OR ASYNCHRONOUS... more | COMMON | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 120 mA | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.877 mm | 7.62 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, WINDOWED, HERMATIC SEALED, CERDIP-24 | 24 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||
|
M27V402-120F1TR
STMicroelectronics
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 120 ns | UVPROM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 15 µA | 3.63 V | 2.97 V | CMOS | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | STMICROELECTRONICS | DIP | WDIP, | 40 | unknown | EAR99 | 8542.32.00.61 |