Filter Your Search
11 - 20 of 21,819 results
|
MX25L6435EM2I-10G
Macronix International Co Ltd
|
$1.4419 Buy | Yes | Not Recommended | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 104 MHz | FLASH | IT ALSO CONFIGURED AS 64M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8 | compliant | EAR99 | 8542.32.00.51 | Macronix | |||||||||||||
|
MX25L6435EZ2I-10G
Macronix International Co Ltd
|
$1.4726 Buy | Yes | Not Recommended | 67.1089 Mbit | 8 | 8MX8 | 3 V | 104 MHz | FLASH | MEMORY CAN ALSO BE ORGANISED AS 64M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 8 mm | 6 mm | MACRONIX INTERNATIONAL CO LTD | HVSON, | unknown | EAR99 | 8542.32.00.51 | Macronix | ||||||||||||
|
MX25L6435EMI-10G
Macronix International Co Ltd
|
$1.6003 Buy | Yes | Not Recommended | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 104 MHz | FLASH | IT ALSO CONFIGURED AS 64M X 1 | 2 | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 2.7 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.52 mm | MACRONIX INTERNATIONAL CO LTD | SOP, | unknown | EAR99 | 8542.32.00.51 | Macronix | ||||||||||||
|
MX25L25645GM2I-10G
Macronix International Co Ltd
|
$2.9181 Buy | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | unknown | EAR99 | 8542.32.00.51 | Macronix | ||||||||||||
|
MX25L25645GM2I-08G
Macronix International Co Ltd
|
$3.3169 Buy | Yes | Active | 268.4355 Mbit | 8 | 32MX8 | 3 V | 120 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.23 mm | MACRONIX INTERNATIONAL CO LTD | SOP-8 | unknown | EAR99 | 8542.32.00.51 | Macronix | |||||||||||||
|
M27C1001-12F1
STMicroelectronics
|
$3.3856 Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 245 | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-32 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | DIP | 32 | ||||||||||||||
|
M27C256B-90F6
STMicroelectronics
|
$3.3856 Buy | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | DIP | 28 | ||||||||||||||
|
M27C256B-12F1
STMicroelectronics
|
$3.3856 Buy | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | e3 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | DIP | 28 | |||||||||||||||
|
M27C256B-12F6
STMicroelectronics
|
$3.3856 Buy | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | 0.280 INCH, LEAD FREE, CERAMIC, WINDOWED, FRIT SEALED, DIP-28 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | DIP | 28 | ||||||||||||||
|
M27C2001-10F1
STMicroelectronics
|
$3.3856 Buy | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 100 ns | UVPROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e3 | 70 °C | 245 | 10 | 32 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP32,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 41.885 mm | 15.24 mm | STMICROELECTRONICS | LEAD FREE, WINDOWED, FRIT SEALED, CERAMIC, DIP-32 | unknown | EAR99 | 8542.32.00.61 | STMicroelectronics | DIP | 32 |