Parametric results for: ATFS05-CC under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atfs05cc Sorted By: Clock Frequency-Max (fCLK)
Select parts from the table below to compare.
Compare
Compare
ATFS05-CC
Atmel Corporation
Check for Price No Obsolete 284.992 kbit 1 284992X1 3.3 V 75 ns 10 MHz CONFIGURATION MEMORY 1 284992 284.992 k SYNCHRONOUS SERIAL 50 µA 5 µA 3.6 V 3 V CMOS COMMERCIAL R-XDSO-N8 Not Qualified e0 3 70 °C 240 8 UNSPECIFIED SON SOLCC8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD NO LEAD 1.27 mm DUAL 1.14 mm 5.99 mm 5.99 mm ATMEL CORP SOIC SON, SOLCC8,.25 8 compliant 3A991.B.1.B.2 8542.32.00.51