Filter Your Search
31 - 40 of 146,547 results
|
24FC01-I/SN
Microchip Technology Inc
|
$0.1249 | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 1 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1010XXXR | 1 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | I2C | 3 µA | 3 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||||||
|
M24C64-RMN6TP
STMicroelectronics
|
$0.1274 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 2.5 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 2.5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 | ||||||||||||||
|
M24C04-FMN6TP
STMicroelectronics
|
$0.1290 | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||||||||||||||||||
|
M24C64-FMC6TG
STMicroelectronics
|
$0.1296 | Yes | Active | 65.536 kbit | 8 | 8KX8 | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 1 µA | 2.5 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | UDFN-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||||
|
M24C32-WMN6P
STMicroelectronics
|
$0.1300 | Yes | Active | 32.768 kbit | 8 | 4KX8 | 3 V | 400 kHz | EEPROM | 1010DDDR | 1 | 4000 | 4.096 k | SYNCHRONOUS | SERIAL | I2C | 5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, PLASTIC, SOP-8 | compliant | STMicroelectronics | SOIC | 8 | ||||||||||||||||
|
BR24G04F-3GTE2
ROHM Semiconductor
|
$0.1341 | Yes | Active | 4.096 kbit | 8 | 512X8 | 2.5 V | 400 kHz | EEPROM | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | I2C | 5.5 V | 1.6 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.71 mm | 5 mm | 4.4 mm | ROHM CO LTD | SOP-8 | compliant | EAR99 | 8542.32.00.51 | ROHM Semiconductor | ||||||||||||||||||||||
|
M24C64-WMN6TP
STMicroelectronics
|
$0.1387 | Yes | Not Recommended | 65.536 kbit | 8 | 8KX8 | 3.3 V | EEPROM | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | 2 µA | 2.5 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 | 1980-01-04 | |||||||||||||
|
CAT24C16YI-GT3
onsemi
|
$0.1390 | Yes | Active | 16.384 kbit | 1 | 16KX1 | 5 V | 400 kHz | EEPROM | 100 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.7 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | ONSEMI | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | onsemi | TSSOP8, 4.4x3 | 8 | 948AL | ||||||||
|
M24C01-RMN6P
STMicroelectronics
|
$0.1397 | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 | |||||||||
|
M24C08-RMC6TG
STMicroelectronics
|
$0.1407 | Yes | Active | 8.192 kbit | 8 | 1KX8 | 2.5 V | 400 kHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DMMR | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 800 nA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 600 µm | 3 mm | 2 mm | STMICROELECTRONICS | MLP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | SOIC | 8 |